Isolated Through Hole DC / DC Converters:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,710 $ 5+ 13,640 $ 10+ 13,560 $ 25+ 13,420 $ 50+ 13,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 21.6V | 26.4V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ Series | |||||
Each | 25+ 12,170 $ 50+ 11,890 $ 100+ 11,330 $ 250+ 10,640 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series |