2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Imprimer la page

                      TEA 1-0505E

                      Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 5 V

                      TRACO POWER TEA 1-0505E
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTRACO POWER
                      Réf. FabricantTEA 1-0505E
                      Code Commande69AH6324
                      Gamme de produitTEA 1E
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 175 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard

                      Informations produit

                      FabricantTRACO POWER
                      Réf. FabricantTEA 1-0505E
                      Code Commande69AH6324
                      Gamme de produitTEA 1E
                      Fiche technique

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Input Ratio1:1
                      Output Power Max1W
                      No. of Outputs1 Output
                      Output Voltage - Output 15V
                      Output Current - Output 1200mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationUnregulated
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom5V
                      DC / DC Converter Output TypeFixed
                      Width6mm
                      Height10mm
                      DC / DC Converter MountingThrough Hole
                      Depth19.5mm
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max5.5V
                      Product RangeTEA 1E
                      SVHCNo SVHC (14-Jun-2023)

                      Aperçu du produit

                      TEA 1-0505E is a TEA 1E Series DC/DC converter. TEA 1E series is an unregulated 1W DC/DC SIP-7 converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard. This new series focuses on a simple but effective design approach, which minimizes component and labour cost and is complemented with a complete automatization of the manufacturing process. An operating temperature range from -40°C to 85°C without derating and an I/O-isolation of 1’500VDC enables this series to cover many different applications. The industry standard package of this converter offers a broad application range in any space, cost critical application and is especially suited for high volume projects where simple but reliable products are needed.

                      • Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
                      • Output voltage range of 5VDC
                      • Maximum output current is 200mA
                      • Efficiency typically is 78%
                      • Highly cost efficient design
                      • Operating temperature range from -40 to +85°C without derating
                      • Unregulated outputs
                      • 3-year product warranty

                      Spécifications techniques

                      Power Supply Applications

                      ITE

                      Input Ratio

                      1:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      200mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      10mm

                      Depth

                      19.5mm

                      Input Voltage DC Max

                      5.5V

                      SVHC

                      No SVHC (14-Jun-2023)

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Unregulated

                      Input Voltage DC Nom

                      5V

                      Width

                      6mm

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Min

                      4.5V

                      Product Range

                      TEA 1E

                      Documents techniques (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (14-Jun-2023)
                      Télécharger le certificat de conformité du produit