Isolated Through Hole DC / DC Converters :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(21)
Approvals & Standards
=CAN, CB,...
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(21)
DC / DC Converter Type
(11)
Input Ratio
(21)
Output Power Max
(11)
(10)
No. of Outputs
(14)
(7)
Output Voltage - Output 1
(4)
(2)
(1)
(7)
(6)
(1)
Output Current - Output 1
(1)
(3)
(2)
(2)
(2)
(2)
(1)
(1)
Output Voltage - Output 2
(3)
(4)
Output Current - Output 2
(1)
(2)
(2)
(2)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+94,630 $ | ITE | - | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | ||||||
Each | 1+43,260 $ | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | ||||||
Each | 1+92,550 $ | ITE | - | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | ||||||
Each | 1+50,760 $ | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | ||||||
Each | 1+43,260 $ | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 36V | ||||||
Each | 1+93,620 $ | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+110,150 $ | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | ||||||
Each | 1+45,750 $ | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed | 31.8mm | 10.2mm | Through Hole | 20.3mm | 9V | 36V | ||||||
Each | 1+95,200 $ | ITE | - | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+93,620 $ | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+108,920 $ | ITE | - | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | ||||||
Each | 1+50,760 $ | ITE | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | ||||||
Each | 1+50,760 $ | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 36V | ||||||
Each | 1+112,040 $ | ITE | - | 4:1 | 25W | 1 Output | 12V | 2.09A | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+110,150 $ | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | ||||||
Each | 1+50,760 $ | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | ||||||
Each | 1+50,760 $ | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | ||||||
Each | 1+50,760 $ | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 36V | ||||||
Each | 1+53,700 $ | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 31.8mm | 10.2mm | Through Hole | 20.3mm | 18V | 75V | ||||||
Each | 1+112,040 $ | ITE | - | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+53,700 $ | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 31.8mm | 10.2mm | Through Hole | 20.3mm | 18V | 75V | ||||||