0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
47X2715

RoHS

Each
1+204,320 $
5+199,050 $
10+193,770 $
25+186,740 $
100+176,190 $
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
1.5kV
72V
CE
Adjustable
40.6mm
Through Hole
10.16mm
50.8mm
36V
140V
56Y5615

RoHS

Each
25+12,180 $
50+11,930 $
100+11,740 $
250+11,730 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
6.4kV
5V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
4.5V
5.5V
56Y5619

RoHS

Each
25+12,230 $
50+12,170 $
100+11,970 $
250+11,740 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
6.4kV
12V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
10.8V
13.2V
56Y5628

RoHS

Each
25+14,450 $
50+13,180 $
100+12,460 $
250+12,140 $
-
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6.4kV
24V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
21.6V
26.4V
56Y5624

RoHS

Each
25+13,360 $
50+13,040 $
100+12,330 $
250+11,940 $
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6.4kV
15V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
13.5V
16.5V
56Y5614

RoHS

Each
25+14,840 $
50+13,900 $
100+13,150 $
250+12,390 $
-
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
6.4kV
24V
CE
Fixed
19.6mm
Through Hole
10.2mm
7mm
21.6V
26.4V
56Y5599

RoHS

Each
25+14,450 $
50+13,180 $
100+12,460 $
250+12,140 $
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
6.4kV
5V
CE
Fixed
19.6mm
Through Hole
10.2mm
7mm
4.5V
5.5V
56Y5621

RoHS

Each
25+12,750 $
50+12,070 $
100+11,720 $
250+11,360 $
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
6.4kV
12V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
10.8V
13.2V
56Y5630

RoHS

Each
25+14,450 $
50+13,180 $
100+12,460 $
250+12,140 $
-
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
6.4kV
24V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
21.6V
26.4V
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER