0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

14 453 produit(s) trouvé(s)
Trouvez une vaste gamme de Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Through Hole DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Traco Power, XP Power, Aimtec, Recom Power & Tdk-lambda.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
61K3108

RoHS

Each
35+8,510 $
70+8,390 $
175+8,320 $
350+8,150 $
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
-
61K3240

RoHS

Date/Lot Code

Each
25+10,810 $
50+10,650 $
125+10,500 $
250+10,300 $
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
05M7030

RoHS

Each
1+30,390 $
10+27,360 $
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
-
04R8644

RoHS

Each
1+21,280 $
5+20,750 $
10+20,190 $
25+19,470 $
100+18,400 $
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
-
54AC6727

RoHS

Date/Lot Code

Each
1+2,890 $
10+2,750 $
25+2,560 $
50+2,490 $
100+2,460 $
Plus de tarifs
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
-
70AJ5518

RoHS

Each
1+95,100 $
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+104,650 $
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
70AJ5520

RoHS

Each
1+109,840 $
Railway
DIP
4:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
61K3064

RoHS

Each
1+9,160 $
5+8,860 $
10+8,740 $
25+8,570 $
50+8,440 $
Plus de tarifs
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
45W8514

RoHS

Date/Lot Code

Each
1+16,470 $
5+15,940 $
10+15,710 $
25+14,750 $
50+14,540 $
Plus de tarifs
Medical
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
-
93K0663

RoHS

Each
1+9,510 $
5+9,290 $
10+9,060 $
50+8,760 $
100+8,650 $
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
-
23M7000

RoHS

Each
1+12,500 $
5+12,080 $
10+11,900 $
25+11,730 $
50+11,560 $
Plus de tarifs
ITE
SIP
1:1
1W
-
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
-
22AC6460

RoHS

Date/Lot Code

Each
1+15,920 $
5+15,470 $
10+15,260 $
25+14,070 $
50+13,960 $
Plus de tarifs
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
-
94Y5561

RoHS

Each
1+36,130 $
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
-
69AH6324

RoHS

Each
1+2,590 $
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
-
01AJ9635

RoHS

Date/Lot Code

Each
1+15,110 $
5+14,620 $
10+14,410 $
25+14,140 $
50+13,940 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
-
70AJ5509

RoHS

Each
1+123,370 $
Railway
DIP
4:1
30W
-
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
45W8504

RoHS

Each
1+15,760 $
5+15,260 $
10+15,040 $
25+14,770 $
50+14,560 $
Plus de tarifs
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
-
24M8188

RoHS

Each
1+66,950 $
5+66,490 $
10+66,000 $
50+63,840 $
100+62,930 $
ITE
DIP
4:1
12W
-
1 Output
5.1V
2.4A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
-
51R4845

RoHS

Each
1+94,890 $
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
-
61K3062

RoHS

Date/Lot Code

Each
1+7,510 $
5+7,270 $
10+7,170 $
25+7,030 $
50+6,950 $
Plus de tarifs
ITE
SIP
1:1
1W
-
2 Output
12V
42mA
-12V
-
42mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
93K0354

RoHS

Each
1+41,060 $
5+40,590 $
10+40,100 $
50+39,450 $
100+39,170 $
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
-
11R6493

RoHS

Date/Lot Code

Each
1+92,090 $
5+89,120 $
10+87,860 $
25+86,240 $
50+85,190 $
Plus de tarifs
ITE
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
-
51R7576

RoHS

Each
1+59,120 $
5+58,730 $
10+58,350 $
50+55,170 $
100+51,180 $
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
-
98K1461

RoHS

Each
1+27,200 $
5+26,520 $
10+25,830 $
50+25,400 $
100+25,270 $
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
-
1-25 sur 14453 articles
sur 579 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER