0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
23R7769

RoHS

Each
1+102,100 $
10+98,970 $
ITE
DIP
-
15W
1 Output
5V
3A
1.6kV
-
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
88K0760

RoHS

Each
64+620,070 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
88K0764

RoHS

Each
64+365,890 $
-
Half Brick
-
250W
1 Output
12V
20A
-
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
88K0762

RoHS

Each
64+354,030 $
ITE
DIP
2:1
250W
1 Output
24V
10A
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
88K0758

RoHS

Each
64+628,740 $
ITE
Full Brick
2:1
600W
1 Output
24V
25A
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
88K0759

RoHS

Each
64+615,300 $
-
Full Brick
-
600W
1 Output
15V
40A
-
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
88K0763

RoHS

Each
64+354,240 $
-
Half Brick
-
250W
1 Output
15V
16A
-
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
23R7740

RoHS

Each
1+92,930 $
10+89,800 $
ITE
DIP
4:1
15W
1 Output
5V
3A
2.25kV
24V
CE, UL
Fixed, Adjustable
23.88mm
8.64mm
Through Hole
27.94mm
9V
36V
23R7755

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
15W
1 Output
5V
3A
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
23R7756

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
23R7763

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
23R7786

RoHS

Each
1+102,100 $
10+98,970 $
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
23R7772

RoHS

Each
1+102,100 $
10+98,970 $
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
23R7784

RoHS

Each
1+102,100 $
10+98,970 $
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
23R7783

RoHS

Each
1+102,100 $
10+98,970 $
ITE
DIP
4:1
15W
1 Output
5V
3A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
23R7779

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
36V
75V
23R7771

RoHS

Each
1+102,100 $
10+98,970 $
ITE
DIP
-
15W
1 Output
15V
1A
1.6kV
-
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
23R7762

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
15W
1 Output
5V
3A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
23R7757

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
15W
1 Output
15V
1A
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
23R7770

RoHS

Each
1+102,100 $
10+98,970 $
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
23R7765

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
87K5198

RoHS

Each
198+117,260 $
ITE
DIP
4:1
25W
1 Output
5V
5A
1.5kV
24V
CE, UL
Fixed
41mm
10.2mm
Through Hole
51mm
9V
36V
23R7777

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
36V
75V
23R7785

RoHS

Each
1+102,100 $
10+98,970 $
ITE
DIP
4:1
15W
1 Output
15V
1A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
23R7764

RoHS

Each
1+92,160 $
10+89,030 $
ITE
DIP
2:1
15W
1 Output
15V
1A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER