0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

80 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
62T2144

RoHS

Each
10+88,440 $
25+85,220 $
100+80,420 $
Medical
DIP
2:1
10W
2 Output
5V
1A
-5V
1A
Regulated
4kV
12V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
9V
18V
62T2155

RoHS

Each
10+81,220 $
25+78,270 $
100+73,850 $
Medical
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
18V
36V
40Y1232

RoHS

Date/Lot Code

Each
7+92,340 $
10+91,770 $
25+90,620 $
50+86,030 $
100+79,150 $
Plus de tarifs
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
5kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
40Y1238

RoHS

Date/Lot Code

Each
7+101,590 $
10+100,960 $
25+99,690 $
50+94,650 $
100+87,070 $
Plus de tarifs
-
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
5kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
-
Through Hole
-
-
9V
36V
40Y1322

RoHS

Each
7+119,530 $
10+116,490 $
25+103,670 $
50+95,140 $
100+89,650 $
Plus de tarifs
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
5kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
40Y1196

RoHS

Each
7+87,960 $
10+87,410 $
25+86,320 $
50+81,940 $
100+75,400 $
Plus de tarifs
-
DIP
2:1
3W
1 Output
3.3V
1A
-
-
Regulated
5kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
40Y1233

RoHS

Each
7+96,960 $
10+96,360 $
25+95,150 $
50+90,330 $
100+83,110 $
Plus de tarifs
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
5kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
40Y1274

RoHS

Each
7+101,590 $
10+100,960 $
25+99,690 $
50+94,650 $
100+87,070 $
Plus de tarifs
-
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
5kV
48V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
-
Through Hole
-
-
18V
75V
40Y1100

RoHS

Each
7+116,740 $
10+115,990 $
25+108,510 $
50+104,770 $
100+99,530 $
-
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
5kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
62T2150

RoHS

Each
10+88,440 $
25+85,220 $
100+80,420 $
Medical
DIP
2:1
10W
2 Output
5V
1A
-5V
1A
Regulated
4kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
18V
36V
62T2145

RoHS

Each
10+88,440 $
25+85,220 $
100+80,420 $
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
12V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
9V
18V
40Y1264

RoHS

Each
7+92,340 $
10+91,770 $
25+90,620 $
50+86,030 $
100+79,150 $
Plus de tarifs
-
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
5kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
62T2141

RoHS

Each
10+81,220 $
25+78,270 $
100+73,850 $
Medical
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
4.5V
9V
62T2139

RoHS

Each
10+88,440 $
25+85,220 $
100+80,420 $
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
4.5V
9V
62T2152

RoHS

Each
10+88,440 $
25+85,220 $
100+80,420 $
Medical
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
4kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
18V
36V
62T2140

RoHS

Each
10+88,440 $
25+85,220 $
100+80,420 $
Medical
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
4.5V
9V
62T2153

RoHS

Each
10+81,220 $
25+78,270 $
100+73,850 $
Medical
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
18V
36V
62T2143

RoHS

Each
10+79,620 $
25+76,730 $
100+72,400 $
Medical
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
4.5V
9V
62T2142

RoHS

Each
10+81,220 $
25+78,270 $
100+73,850 $
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
4.5V
9V
62T2138

RoHS

Each
10+88,440 $
25+85,220 $
100+80,420 $
Medical
DIP
2:1
10W
2 Output
5V
1A
-5V
1A
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
4.5V
9V
62T2149

RoHS

Each
10+81,220 $
25+78,270 $
100+73,850 $
Medical
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
9V
18V
62T2146

RoHS

Each
10+88,440 $
25+85,220 $
100+80,420 $
Medical
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
4kV
12V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
Through Hole
12.7mm
31.75mm
9V
18V
40Y1290

RoHS

Each
7+92,340 $
10+91,770 $
25+90,620 $
50+86,030 $
100+79,150 $
Plus de tarifs
-
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
5kV
48V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
40Y1097

RoHS

Each
7+111,160 $
10+110,450 $
25+103,320 $
50+99,760 $
100+94,770 $
-
DIP
2:1
10W
1 Output
12V
830mA
-
-
Regulated
5kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
40Y1182

RoHS

Each
7+101,590 $
10+100,960 $
25+99,690 $
50+94,650 $
100+87,070 $
Plus de tarifs
-
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
5kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
-
Through Hole
-
-
4.5V
9V
1-25 sur 80 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER