Isolated Through Hole DC / DC Converters :
33 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
(21)
Approvals & Standards
=CSA 22.2...
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(33)
DC / DC Converter Type
(18)
(15)
Input Ratio
(33)
Output Power Max
(15)
(3)
(15)
No. of Outputs
(19)
(14)
Output Voltage - Output 1
(4)
(8)
(12)
(9)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
(2)
(4)
(3)
Output Voltage - Output 2
(5)
(5)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
(2)
(3)
(3)
Emballage
(33)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,060 $ 5+22,480 $ 10+21,880 $ 25+21,090 $ 100+19,890 $ | Medical | SIP | 2:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+21,420 $ 5+20,870 $ 10+20,310 $ 25+19,580 $ 100+18,480 $ | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+22,620 $ 5+22,040 $ 10+21,450 $ 25+20,670 $ 100+19,510 $ | Medical | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+21,420 $ 5+20,870 $ 10+20,310 $ 25+19,580 $ 100+18,480 $ | Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+21,420 $ 5+20,870 $ 10+20,310 $ 25+19,580 $ 100+18,480 $ | Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 10+62,550 $ 25+60,290 $ 100+56,880 $ | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 10V | 17V | JHL06 Series | ||||||
Each | 10+62,550 $ 25+60,290 $ 100+56,880 $ | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 20V | 30V | JHL06 Series | ||||||
Each | 20+21,880 $ 25+21,090 $ 100+19,890 $ | Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 20+21,880 $ 25+21,090 $ 100+19,890 $ | Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 10+62,550 $ 25+60,290 $ 100+56,880 $ | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 10V | 17V | JHL06 Series | ||||||
Each | 10+62,550 $ 25+60,290 $ 100+56,880 $ | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 20V | 30V | JHL06 Series | ||||||
Each | 10+62,550 $ 25+60,290 $ 100+56,880 $ | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 10V | 17V | JHL06 Series | ||||||
Each | 10+62,550 $ 25+60,290 $ 100+56,880 $ | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed, Adjustable | 20.32mm | Through Hole | 10.2mm | 31.75mm | 20V | 30V | JHL06 Series | ||||||
Each | 10+97,790 $ 25+93,330 $ 50+90,840 $ 100+87,870 $ 250+84,890 $ | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 9V | 18V | ASA6W-M Series | ||||||
Each | 10+97,790 $ 25+93,330 $ 50+90,840 $ 100+87,870 $ 250+84,890 $ | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 18V | 36V | ASA6W-M Series | ||||||
Each | 20+20,310 $ 25+19,580 $ 100+18,480 $ | Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 20+20,310 $ 25+19,580 $ 100+18,480 $ | Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 10+100,860 $ 25+96,250 $ 50+93,690 $ 100+90,620 $ 250+87,550 $ | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 36V | 75V | ASA6W-M Series | ||||||
Each | 10+100,860 $ 25+96,250 $ 50+93,690 $ 100+90,620 $ 250+87,550 $ | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 9V | 18V | ASA6W-M Series | ||||||
Each | 10+97,790 $ 25+93,330 $ 50+90,840 $ 100+87,870 $ 250+84,890 $ | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 9V | 18V | ASA6W-M Series | ||||||
Each | 10+97,790 $ 25+93,330 $ 50+90,840 $ 100+87,870 $ 250+84,890 $ | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 4kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 36V | 75V | ASA6W-M Series | ||||||
Each | 10+97,790 $ 25+93,330 $ 50+90,840 $ 100+87,870 $ 250+84,890 $ | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 36V | 75V | ASA6W-M Series | ||||||
Each | 20+20,310 $ 25+19,580 $ 100+18,480 $ | Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 10+100,860 $ 25+96,250 $ 50+93,690 $ 100+90,620 $ 250+87,550 $ | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 18V | 36V | ASA6W-M Series | ||||||
Each | 10+100,860 $ 25+96,250 $ 50+93,690 $ 100+90,620 $ 250+87,550 $ | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 9V | 18V | ASA6W-M Series | ||||||