Isolated Through Hole DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(5)
Approvals & Standards
=CSA, EN,...
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(7)
DC / DC Converter Type
(2)
Input Ratio
(7)
Output Power Max
(5)
(2)
No. of Outputs
(3)
(4)
Output Voltage - Output 1
(3)
(3)
(1)
Output Current - Output 1
(3)
(2)
(1)
(1)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+93,880 $ 5+90,870 $ 10+89,590 $ 25+87,940 $ 50+86,880 $ Plus de tarifs | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | 8.9mm | Through Hole | 48.8mm | 9V | 36V | UEI30 Series | ||||||
Each | 1+63,280 $ | ITE | - | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 24V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 10WI Series | ||||||
Each | 1+61,410 $ | ITE | - | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 10WI Series | ||||||
Each | 1+64,200 $ | ITE | - | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 10WI Series | ||||||
Each | 1+64,200 $ | ITE | - | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 10WI Series | ||||||
Each | 168+78,270 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | 8.9mm | Through Hole | 48.8mm | 9V | 36V | UEI30 Series | ||||||
Each | 10+63,280 $ | ITE | - | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 10WI Series | ||||||