0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AC9372

RoHS

Each
192+71,280 $
250+68,860 $
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD85B Series
41AC9353

RoHS

Each
192+61,570 $
250+59,480 $
ITE
Sixteenth Brick
2:1
50W
1 Output
5V
10A
-
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD50B Series
02AC5068

RoHS

Each
224+139,690 $
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
13.5mm
58.7mm
36V
75V
ADO300 Series
41AC9352

RoHS

Each
150+158,130 $
ITE
Quarter Brick
2:1
800W
1 Output
11.8V
70A
-
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
36.8mm
Through Hole
13.6mm
58.4mm
36V
60V
ADQ800 Series
04X5797

RoHS

Each
192+68,030 $
250+65,740 $
-
Sixteenth Brick
-
50W
1 Output
3.3V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD50B Series
02AC5070

RoHS

Each
96+150,670 $
100+147,590 $
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
11mm
58.4mm
40V
60V
ADQ700 Series
02AC5071

RoHS

Each
96+147,970 $
100+144,940 $
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
13.6mm
58.4mm
40V
60V
ADQ700 Series
41AC9360

RoHS

Each
192+64,820 $
250+62,620 $
-
Sixteenth Brick
-
75W
1 Output
5V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD75B Series
41AC9369

RoHS

Each
192+71,280 $
250+68,860 $
-
Sixteenth Brick
-
85W
1 Output
5V
17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD85B Series
41AC9370

RoHS

Each
280+71,980 $
ITE
Sixteenth Brick
2:1
85W
1 Output
5V
17A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
12mm
33mm
36V
75V
AVD85B Series
41AC9373

RoHS

Each
280+71,980 $
-
Sixteenth Brick
-
85W
1 Output
12V
7.1A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
12mm
33mm
36V
75V
AVD85B Series
06AC3871

RoHS

Each
1+294,500 $
10+289,570 $
ITE
Half Brick
2:1
300W
1 Output
12V
25A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
200V
425V
PH-A Series
06AC3878

RoHS

Each
1+294,500 $
10+289,570 $
ITE
Half Brick
2:1
302.4W
1 Output
48V
6.3A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
200V
425V
PH-A Series
02AC5067

RoHS

Each
224+128,040 $
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
13.5mm
58.7mm
36V
75V
ADO300 Series
41AC9367

RoHS

Each
280+65,740 $
-
Sixteenth Brick
-
75W
1 Output
3.3V
23A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
12mm
33mm
36V
75V
AVD75B Series
06AC3876

RoHS

Each
1+294,500 $
10+289,570 $
ITE
Half Brick
2:1
302.4W
1 Output
28V
10.8A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
200V
425V
PH-A Series
41AC9361

RoHS

Each
280+65,740 $
ITE
Sixteenth Brick
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
12mm
33mm
36V
75V
AVD75B Series
41AC9363

RoHS

Each
192+64,820 $
250+62,620 $
-
Sixteenth Brick
-
75W
1 Output
12V
6.25A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD75B Series
41AC9366

RoHS

Each
192+64,820 $
250+62,620 $
-
Sixteenth Brick
-
75W
1 Output
3.3V
23A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD75B Series
02AC5066

RoHS

Each
224+126,270 $
250+124,590 $
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
11.2mm
58.7mm
36V
75V
ADO300 Series
41AC9357

RoHS

Each
280+62,620 $
-
Sixteenth Brick
-
50W
1 Output
12V
4.17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
12mm
33mm
36V
75V
AVD50B Series
41AC9364

RoHS

Each
280+65,740 $
-
Sixteenth Brick
-
75W
1 Output
12V
6.25A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
12mm
33mm
36V
75V
AVD75B Series
02AC5069

RoHS

Each
96+142,590 $
100+139,690 $
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
11mm
58.4mm
40V
60V
ADQ700 Series
06AC3874

RoHS

Each
1+294,500 $
10+289,570 $
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
200V
425V
PH-A Series
41AC9354

RoHS

Each
280+62,620 $
-
Sixteenth Brick
-
50W
1 Output
5V
10A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
12mm
33mm
36V
75V
AVD50B Series
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER