0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

232 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5256

RoHS

Each
1+45,470 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
65R4689

RoHS

Date/Lot Code

Each
1+69,500 $
5+67,260 $
10+66,300 $
25+65,090 $
50+64,250 $
Plus de tarifs
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
8.9mm
Through Hole
27.9mm
9V
36V
-
51R4787

RoHS

Each
1+23,370 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
CSA, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
36V
-
01AC2627

RoHS

Date/Lot Code

Each
1+11,440 $
5+11,160 $
10+10,860 $
25+10,470 $
100+9,900 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
01AC2618

RoHS

Date/Lot Code

Each
1+11,440 $
5+11,160 $
10+10,860 $
25+10,470 $
100+9,900 $
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
51R5248

RoHS

Each
1+36,470 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
4.5V
5.5V
-
45Y2083

RoHS

Each
1+31,960 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
48V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
TEN 6N Series
45Y2053

RoHS

Each
1+29,010 $
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
-
1.5kV
24V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
TEN 6N Series
70Y5405

RoHS

Date/Lot Code

Each
1+20,060 $
5+19,540 $
10+19,040 $
25+18,350 $
100+17,350 $
Medical
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
4.5V
9V
-
45Y2079

RoHS

Each
1+31,960 $
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
48V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
TEN 6N Series
45Y2063

RoHS

Each
1+31,960 $
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
24V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
TEN 6N Series
45Y2046

RoHS

Each
1+29,010 $
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
12V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
TEN 6N Series
45Y2057

RoHS

Each
1+29,010 $
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
TEN 6N Series
45Y2073

RoHS

Each
1+29,010 $
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
TEN 6N Series
45Y2045

RoHS

Each
1+29,010 $
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
-
1.5kV
12V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
TEN 6N Series
45Y2071

RoHS

Each
1+29,010 $
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
TEN 6N Series
01AC2641

RoHS

Date/Lot Code

Each
1+10,680 $
5+10,430 $
10+10,150 $
25+9,800 $
100+9,270 $
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2647

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
01AC2662

RoHS

Date/Lot Code

Each
1+11,620 $
5+11,330 $
10+11,030 $
25+10,650 $
100+10,070 $
Medical
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IML02 Series
01AC2675

RoHS

Date/Lot Code

Each
1+12,190 $
5+11,890 $
10+11,590 $
25+11,190 $
100+10,580 $
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2621

RoHS

Each
1+10,860 $
5+10,580 $
10+10,320 $
25+9,950 $
100+9,410 $
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2658

RoHS

Date/Lot Code

Each
1+12,190 $
5+11,890 $
10+11,590 $
25+11,190 $
100+10,580 $
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IML02 Series
01AC2665

RoHS

Date/Lot Code

Each
1+12,190 $
5+11,890 $
10+11,590 $
25+11,190 $
100+10,580 $
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
01AC2680

RoHS

Each
1+11,800 $
5+11,510 $
10+11,210 $
25+10,820 $
100+10,230 $
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2637

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
1-25 sur 232 articles
sur 10 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER