0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

257 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2564

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2556

RoHS

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2574

RoHS

Date/Lot Code

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2524

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2613

RoHS

Each
1+12,320 $
5+12,010 $
10+11,690 $
25+11,280 $
100+10,650 $
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
01AC2537

RoHS

Date/Lot Code

Each
1+12,630 $
5+12,310 $
10+11,970 $
25+11,540 $
100+10,880 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2547

RoHS

Date/Lot Code

Each
1+12,890 $
5+12,560 $
10+12,220 $
25+11,770 $
100+11,120 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2551

RoHS

Date/Lot Code

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2552

RoHS

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2604

RoHS

Date/Lot Code

Each
1+12,120 $
5+11,820 $
10+11,510 $
25+11,100 $
100+10,490 $
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Regulated
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2612

RoHS

Each
1+12,320 $
5+12,010 $
10+11,690 $
25+11,280 $
100+10,650 $
ITE
SIP
1:1
2W
1 Output
9V
222mA
-
-
Regulated
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
01AC2555

RoHS

Date/Lot Code

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2558

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2559

RoHS

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2563

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2571

RoHS

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2708

RoHS

Each
1+64,460 $
5+62,820 $
10+61,170 $
25+58,980 $
100+55,690 $
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.6kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
36V
75V
JCM30 Series
17AC5136

RoHS

Each
1+50,860 $
5+49,550 $
10+48,220 $
25+46,470 $
100+43,820 $
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
40.6mm
9V
36V
JTD15 Series
01AC2530

RoHS

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2576

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
13AC7799

RoHS

Each
1+35,550 $
5+34,650 $
10+33,750 $
25+32,550 $
100+30,740 $
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
01AC2539

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
13AC7800

RoHS

Each
1+35,550 $
5+34,650 $
10+33,750 $
25+32,550 $
100+30,740 $
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
01AC2575

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2709

RoHS

Date/Lot Code

Each
1+73,470 $
5+71,580 $
10+69,710 $
25+67,190 $
100+63,420 $
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
36V
75V
JCM30 Series
1-25 sur 257 articles
sur 11 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER