Isolated Through Hole DC / DC Converters :
156 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(28)
(1)
(7)
(120)
Approvals & Standards
=EN, IEC,...
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(151)
(2)
DC / DC Converter Type
(148)
(5)
(3)
Input Ratio
(3)
(121)
(27)
(5)
Output Power Max
(3)
(56)
(54)
(36)
(1)
(1)
(1)
(4)
No. of Outputs
(94)
(62)
Output Voltage - Output 1
(22)
(34)
(5)
(46)
(44)
(5)
Output Current - Output 1
(1)
(8)
(8)
(7)
(10)
(8)
(10)
(16)
Output Voltage - Output 2
(22)
(23)
(17)
Output Current - Output 2
(1)
(8)
(8)
(7)
(8)
(8)
(6)
(5)
Emballage
(156)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+19,190 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 12V | EN, IEC, UL | Fixed | 7.5mm | 12.5mm | Through Hole | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
Each | 1+31,510 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+30,110 $ | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+30,690 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 3 Series | ||||||
Each | 1+31,710 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+46,520 $ | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+31,560 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+55,960 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+27,650 $ | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+46,520 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+27,650 $ | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+30,690 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 3 Series | ||||||
Each | 1+30,110 $ | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+33,180 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+33,180 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+27,650 $ | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 2 Series | ||||||
Each | 1+31,710 $ | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+27,650 $ | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+30,110 $ | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 2 Series | ||||||
Each | 1+30,690 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+75,240 $ | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 36V | THN 20 Series | ||||||
Each | 1+33,180 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+38,640 $ | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | THD 10N Series | ||||||
Each | 1+27,650 $ | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 2 Series | ||||||
Each | 1+46,520 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||