0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC8639

RoHS

Each
1+55,730 $
5+54,310 $
10+52,880 $
25+50,970 $
100+48,120 $
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8637

RoHS

Each
1+51,210 $
5+49,910 $
10+48,580 $
25+46,830 $
100+44,210 $
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8638

RoHS

Each
1+59,540 $
5+58,000 $
10+56,450 $
25+54,390 $
100+51,300 $
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8644

RoHS

Each
1+64,810 $
5+63,130 $
10+61,450 $
25+59,210 $
100+55,830 $
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8634

RoHS

Each
1+64,810 $
5+63,130 $
10+61,450 $
25+59,210 $
100+55,830 $
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8647

RoHS

Each
1+58,380 $
5+56,870 $
10+55,360 $
25+53,330 $
100+50,300 $
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8646

RoHS

Each
1+59,540 $
5+58,000 $
10+56,450 $
25+54,390 $
100+51,300 $
Railway
Module
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8645

RoHS

Each
1+64,810 $
5+63,130 $
10+61,450 $
25+59,210 $
100+55,830 $
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8636

RoHS

Each
1+59,540 $
5+58,000 $
10+56,450 $
25+54,390 $
100+51,300 $
Railway
Module
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8635

RoHS

Each
1+63,530 $
5+61,880 $
10+60,240 $
25+58,040 $
100+54,740 $
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8641

RoHS

Each
1+59,540 $
5+58,000 $
10+56,450 $
25+54,390 $
100+51,300 $
Railway
Module
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8648

RoHS

Each
1+58,380 $
5+56,870 $
10+55,360 $
25+53,330 $
100+50,300 $
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8643

RoHS

Each
1+59,540 $
5+58,000 $
10+56,450 $
25+54,390 $
100+51,300 $
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8642

RoHS

Each
1+59,540 $
5+58,000 $
10+56,450 $
25+54,390 $
100+51,300 $
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8640

RoHS

Each
1+64,810 $
5+63,130 $
10+61,450 $
25+59,210 $
100+55,830 $
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER