Isolated Through Hole DC / DC Converters :
47 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(30)
(13)
(4)
Approvals & Standards
=IEC 6060...
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(6)
(33)
DC / DC Converter Type
(33)
(14)
Input Ratio
(6)
(18)
(15)
Output Power Max
(11)
(6)
(6)
(4)
(5)
(15)
No. of Outputs
(28)
(19)
Output Voltage - Output 1
(5)
(17)
(14)
(10)
(1)
Output Current - Output 1
(1)
(2)
(1)
(2)
(1)
(9)
(2)
(1)
Output Voltage - Output 2
(6)
(9)
(4)
Output Current - Output 2
(1)
(1)
(2)
(1)
(2)
(2)
(1)
(3)
Emballage
(47)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+101,250 $ | Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 5kV | 24V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 36V | - | ||||||
Each | 1+61,070 $ 5+59,490 $ 10+57,900 $ 25+55,790 $ 100+52,630 $ | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 24V | IEC 60601, UL | Fixed, Adjustable | 31.75mm | 10.2mm | Through Hole | 20.32mm | 20V | 30V | JHL06 Series | ||||||
Each | 22+27,930 $ 44+27,380 $ | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 5V | IEC 60601, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 21.8mm | 4.5V | 9V | - | ||||||
Each | 15+38,150 $ 30+37,320 $ | - | DIP | - | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | - | - | IEC 60601, UL | Fixed | - | - | Through Hole | - | 9V | 18V | - | ||||||
Each | 1+96,170 $ | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 5kV | 48V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | - | ||||||
Each | 15+44,790 $ 30+43,820 $ | - | DIP | - | 8W | 1 Output | 5V | 1.6A | - | - | - | - | - | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 18V | 36V | - | ||||||
Each | 22+21,770 $ 44+21,150 $ | Medical | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 24V | IEC 60601, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 21.8mm | 18V | 36V | - | ||||||
Each | 25+14,840 $ 50+14,590 $ 125+14,360 $ | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | IEC 60601, UL | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 4.5V | 5.5V | - | ||||||
Each | 15+70,640 $ | - | DIP | - | 10W | 1 Output | 5V | 2A | - | - | - | - | - | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 9V | 36V | - | ||||||
Each | 15+52,490 $ | - | DIP | - | 8W | 1 Output | 3.3V | 1.6A | - | - | - | - | - | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 9V | 36V | - | ||||||
Each | 1+87,420 $ | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 5kV | 5V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 4.5V | 9V | - | ||||||
Each | 22+27,170 $ 44+26,730 $ | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | IEC 60601, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 21.8mm | 18V | 36V | - | ||||||
Each | 1+10,290 $ 5+10,210 $ 10+10,120 $ 25+9,390 $ 50+9,250 $ Plus de tarifs | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | IEC 60601, UL | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 4.5V | 5.5V | - | ||||||
Each | 15+66,320 $ | - | DIP | - | 10W | 1 Output | 12V | 833mA | - | - | - | - | - | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 9V | 36V | - | ||||||
Each | 22+33,390 $ 44+32,840 $ | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | IEC 60601, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 21.8mm | 4.5V | 9V | - | ||||||
Each | 1+87,420 $ | Medical | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 5kV | 5V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 4.5V | 9V | - | ||||||
Each | 22+28,710 $ 44+27,780 $ | Medical | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 3kV | 24V | IEC 60601, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 21.8mm | 9V | 36V | - | ||||||
Each | 22+26,660 $ 44+26,220 $ | Medical | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 5V | IEC 60601, UL | Fixed | - | - | Through Hole | - | 4.5V | 9V | - | ||||||
Each | 1+92,050 $ | Medical | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 5kV | 5V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 4.5V | 9V | - | ||||||
Each | 1+71,760 $ 5+69,900 $ 10+68,040 $ 25+65,560 $ 100+61,840 $ | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 24V | IEC 60601, UL | Fixed, Adjustable | 31.75mm | 10.2mm | Through Hole | 20.32mm | 20V | 30V | JHL06 Series | ||||||
Each | 15+44,580 $ 30+43,960 $ | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 48V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 18V | 72V | - | ||||||
Each | 15+37,110 $ 30+36,260 $ | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 15V | 340mA | - | - | Regulated | 4kV | 24V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 9V | 36V | - | ||||||
Each | 15+45,710 $ 30+45,000 $ | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 4kV | 5V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 4.5V | 9V | - | ||||||
Each | 1+101,250 $ | Medical | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 5kV | 48V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | - | ||||||
Each | 15+38,840 $ 30+38,020 $ | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 6kV | 24V | IEC 60601, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 9V | 36V | - | ||||||