Isolated Through Hole DC / DC Converters :
464 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(109)
(2)
(32)
(91)
(230)
Approvals & Standards
=IEC, UL
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(372)
(31)
(44)
DC / DC Converter Type
(402)
(10)
(1)
(51)
Input Ratio
(1)
(210)
(228)
Output Power Max
(35)
(67)
(2)
(2)
(29)
(41)
(2)
(47)
No. of Outputs
(312)
(152)
Output Voltage - Output 1
(60)
(94)
(4)
(127)
(130)
(41)
(2)
(1)
Output Current - Output 1
(4)
(4)
(10)
(13)
(4)
(9)
(1)
(20)
Output Voltage - Output 2
(60)
(62)
(30)
Output Current - Output 2
(4)
(4)
(10)
(11)
(3)
(1)
(8)
(3)
Emballage
(464)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+113,790 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 2.4A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+56,760 $ | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+43,440 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 18V | 36V | - | ||||||
Each | 1+60,400 $ | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+201,000 $ 5+195,810 $ 10+190,610 $ 25+183,690 $ 100+173,320 $ | Railway | DIP | 2:1 | 75W | 1 Output | 12V | 6.25A | - | - | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | ||||||
Each | 1+43,360 $ 5+42,230 $ 10+41,120 $ 25+39,630 $ 100+37,400 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+39,580 $ 5+38,550 $ 10+37,530 $ 25+36,170 $ 100+34,130 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+48,990 $ 5+47,720 $ 10+46,460 $ 25+44,780 $ 100+42,250 $ | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+59,110 $ 5+57,610 $ 10+56,090 $ 25+54,080 $ 100+51,060 $ | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 1+39,580 $ 5+38,550 $ 10+37,530 $ 25+36,170 $ 100+34,130 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | ||||||
Each | 1+56,760 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+60,400 $ | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+41,080 $ 5+40,020 $ 10+38,950 $ 25+37,550 $ 100+35,420 $ | ITE | SIP | 4:1 | 5W | 1 Output | 15V | 334mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 9.3mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 18V | - | ||||||
Each | 1+159,060 $ 5+154,980 $ 10+150,890 $ 25+145,440 $ 100+137,250 $ | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | - | ||||||
Each | 1+201,000 $ 5+195,810 $ 10+190,610 $ 25+183,690 $ 100+173,320 $ | Railway | DIP | 2:1 | 75W | 1 Output | 15V | 5A | - | - | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | ||||||
Each | 1+56,760 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||
Each | 1+63,960 $ | ITE | SIP | 4:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | ||||||
Each | 1+56,760 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+51,740 $ 5+50,410 $ 10+49,070 $ 25+47,290 $ 100+44,610 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 1+39,580 $ 5+38,550 $ 10+37,530 $ 25+36,170 $ 100+34,130 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | ||||||
Each | 1+48,990 $ 5+47,720 $ 10+46,460 $ 25+44,780 $ 100+42,250 $ | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+36,280 $ 5+35,340 $ 10+34,410 $ 25+33,160 $ 100+31,280 $ | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||||
Each | 1+32,490 $ 5+31,650 $ 10+30,820 $ 25+29,710 $ 100+28,040 $ | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||||
Each | 1+32,490 $ 5+31,650 $ 10+30,820 $ 25+29,710 $ 100+28,040 $ | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU02 Series | ||||||
Each | 1+43,360 $ 5+42,230 $ 10+41,120 $ 25+39,630 $ 100+37,400 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | ||||||