0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

213 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78X6002

RoHS

Date/Lot Code

Each
1+67,450 $
5+61,800 $
10+58,020 $
25+58,010 $
50+57,990 $
Plus de tarifs
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
78X6030

RoHS

Date/Lot Code

Each
1+36,370 $
5+35,780 $
10+35,200 $
25+33,460 $
50+33,370 $
Plus de tarifs
ITE
DIP
4:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
ASA Series
61K3042

RoHS

Date/Lot Code

Each
1+8,680 $
5+8,400 $
10+8,290 $
25+8,180 $
50+8,050 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
UL
Fixed
6mm
Through Hole
7.46mm
11.48mm
4.5V
5.5V
-
45Y3170

RoHS

Each
1+10,500 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-
-5V
-
100mA
Unregulated
3kV
5V
UL
Fixed
6.1mm
Through Hole
10.2mm
19.5mm
4.5V
5.5V
TMV
70W2189

RoHS

Each
1+59,830 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.6kV
12V
UL
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
4.5V
18V
-
88K0754

RoHS

Each
64+466,340 $
ITE
Full Brick
3:1
1.6kW
1 Output
380V
4.2A
-
-
-
-
-
-
-
UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
120V
370V
-
87X1262

RoHS

Each
9+160,840 $
10+150,740 $
25+139,800 $
50+131,370 $
100+123,800 $
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
56Y5633

RoHS

Each
42+5,620 $
50+4,950 $
100+4,730 $
250+4,510 $
500+4,170 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
12V
UL
Fixed
6mm
Through Hole
10mm
11.5mm
10.8V
13.2V
-
56Y5635

RoHS

Each
42+6,130 $
50+5,400 $
100+5,160 $
250+4,910 $
500+4,550 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
24V
UL
Fixed
6mm
Through Hole
10mm
11.5mm
21.6V
26.4V
-
87K3499

RoHS

Each
216+168,930 $
ITE
DIP
4:1
20W
2 Output
15V
670mA
-
-15V
-
670mA
Regulated
1.5kV
12V
UL
Fixed
50.8mm
Through Hole
11.53mm
50.8mm
9V
36V
-
25R7967

RoHS

Each
25+10,790 $
50+10,640 $
100+10,480 $
250+10,290 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
-
-
Unregulated
3kV
24V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
87K5042

RoHS

Date/Lot Code

Each
96+130,680 $
ITE
DIP
2:1
11W
3 Output
5V
1A
-15V
15V
200mA
200mA
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
9.53mm
50.8mm
18V
36V
-
62X9674

RoHS

Each
25+8,320 $
50+8,280 $
100+8,240 $
250+8,070 $
Medical
SIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1kV
5V
UL
Fixed
6mm
Through Hole
10.2mm
19.6mm
4.5V
5.5V
-
82X2334

RoHS

Each
1+130,300 $
5+126,970 $
10+123,640 $
25+119,210 $
100+112,570 $
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
-
-
-
-
Regulated
1.5kV
24V
UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
18V
36V
-
63X0067

RoHS

Each
25+8,250 $
50+8,220 $
100+8,190 $
250+8,020 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
UL
Fixed
6mm
Through Hole
10.2mm
19.6mm
4.5V
5.5V
-
61AC6213

RoHS

Each
35+5,820 $
50+5,780 $
100+5,740 $
250+5,690 $
500+5,580 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
UL
Fixed
6.1mm
Through Hole
10mm
11.53mm
4.5V
5.5V
NME Series
71T8160

RoHS

Each
35+18,780 $
50+18,550 $
100+18,280 $
250+18,140 $
ITE
SIP
1:1
3W
1 Output
15V
200mA
-
-
-
-
Unregulated
1kV
5V
UL
Fixed
8.15mm
Through Hole
10.15mm
14.15mm
4.5V
5.5V
-
33R5913

RoHS

Each
25+9,750 $
50+9,610 $
100+9,470 $
250+9,300 $
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
-
-
Unregulated
1kV
24V
UL
Fixed
6.25mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
82T5385

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
-
-
Unregulated
3kV
24V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
87X1248

RoHS

Each
8+107,780 $
10+105,030 $
25+93,500 $
50+85,790 $
100+80,850 $
Plus de tarifs
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
61AC6210

RoHS

Each
35+5,490 $
50+5,430 $
100+5,360 $
250+5,310 $
500+5,200 $
Plus de tarifs
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
-
Unregulated
1kV
5V
UL
Fixed
6.1mm
Through Hole
10mm
11.53mm
4.5V
5.5V
CME Series
87K5054

RoHS

Each
216+190,590 $
ITE
DIP
4:1
20W
3 Output
5V
3A
-12V
12V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
-
91T4723

RoHS

Each
1+172,030 $
5+167,640 $
10+163,250 $
25+157,390 $
100+148,610 $
ITE
Half Brick
4:1
75W
1 Output
12V
6.25A
-
-
-
-
Regulated
1.5kV
48V
UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
18V
75V
-
83R7238

RoHS

Each
1+300,250 $
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
-
-
-
-
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7239

RoHS

Each
1+281,990 $
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
-
-
-
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
1-25 sur 213 articles
sur 9 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER