0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

46 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3108

RoHS

Date/Lot Code

Each
1+8,630 $
5+8,350 $
10+8,240 $
25+8,150 $
50+8,030 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
23M7000

RoHS

Each
1+12,500 $
5+12,080 $
10+11,900 $
25+11,730 $
50+11,560 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
61K3042

RoHS

Date/Lot Code

Each
1+9,160 $
5+8,860 $
10+8,740 $
25+8,610 $
50+8,480 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
UL
Fixed
6mm
7.46mm
Through Hole
11.48mm
4.5V
5.5V
-
88W0293

RoHS

MURATA POWER SOLUTIONS
Each
1+13,240 $
5+12,800 $
10+12,600 $
25+12,450 $
50+12,280 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NME Series
31W9043

RoHS

Each
1+9,550 $
5+9,240 $
10+9,100 $
25+8,990 $
50+8,880 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
-
Fixed
6mm
10mm
-
11.48mm
2.97V
3.63V
MEE1 Series
23M7003

RoHS

Each
1+12,500 $
5+12,080 $
10+11,900 $
25+11,730 $
50+11,560 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
12V
83mA
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
97K6561

RoHS

Each
1+13,240 $
5+12,800 $
10+12,600 $
25+12,450 $
50+12,280 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
11.48mm
4.5V
5.5V
NME Series
97K6568

RoHS

Each
1+14,180 $
5+14,020 $
10+13,770 $
25+13,610 $
50+13,280 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
-
Fixed
6mm
10mm
-
11.48mm
21.6V
26.4V
NME Series
47W2762

RoHS

Each
35+8,120 $
70+8,060 $
175+8,010 $
350+7,830 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
MEE1 Series
47W2760

RoHS

Date/Lot Code

Each
35+8,820 $
70+8,690 $
175+8,620 $
350+8,460 $
-
SIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
MEE1 Series
61K3118

RoHS

Each
35+12,840 $
70+12,660 $
175+12,540 $
350+12,310 $
-
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
11.48mm
10.8V
13.2V
-
29X1506

RoHS

Each
35+4,800 $
70+4,730 $
175+4,690 $
350+4,590 $
875+4,540 $
ITE
SIP
1:1
750mW
1 Output
12V
63mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
61K3050

RoHS

Each
40+12,010 $
80+11,840 $
200+11,750 $
400+11,550 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
12V
-
Fixed
6mm
7.46mm
Through Hole
11.48mm
10.8V
13.2V
-
47W2792

RoHS

Each
35+8,390 $
70+8,260 $
175+8,200 $
350+8,040 $
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
24V
-
Fixed
6mm
10mm
Through Hole
11.48mm
21.6V
26.4V
MEE1 Series
47W2766

RoHS

Each
35+8,120 $
70+8,060 $
175+8,010 $
350+7,810 $
-
SIP
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
MEE1 Series
61K3035

RoHS

Each
40+12,010 $
80+11,840 $
200+11,750 $
400+11,550 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
3.3V
UL
Fixed
6mm
7.46mm
Through Hole
11.48mm
2.97V
3.63V
-
47W2764

RoHS

Each
35+8,010 $
70+7,940 $
175+7,870 $
350+7,660 $
-
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
MEE Series
47W2774

RoHS

Each
35+8,180 $
70+8,120 $
175+8,060 $
350+7,880 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
11.48mm
10.8V
13.2V
MEE1 Series
47W2752

RoHS

Each
35+8,390 $
70+8,260 $
175+8,200 $
350+8,040 $
-
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
-
Fixed
6mm
10mm
Through Hole
11.48mm
2.97V
3.63V
MEE1 Series
47W2770

RoHS

Each
35+8,820 $
70+8,690 $
175+8,620 $
350+8,460 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
11.48mm
10.8V
13.2V
MEE1 Series
61K3125

RoHS

Each
35+15,900 $
70+15,680 $
175+15,550 $
-
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
-
Fixed
6mm
10mm
Through Hole
11.48mm
21.6V
26.4V
NME Series
47W2790

RoHS

Each
35+8,390 $
70+8,260 $
175+8,200 $
350+8,040 $
ITE
SIP
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
24V
-
Fixed
6mm
10mm
Through Hole
11.48mm
21.6V
26.4V
MEE1 Series
61K3131

RoHS

Each
35+15,900 $
70+15,680 $
175+15,550 $
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
24V
-
Fixed
6mm
10mm
Through Hole
11.48mm
21.6V
26.4V
NME Series
61K3123

RoHS

Each
35+12,840 $
70+12,660 $
175+12,540 $
350+12,310 $
-
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
11.48mm
10.8V
13.2V
NME Series
47W2772

RoHS

Each
35+8,390 $
70+8,260 $
175+8,200 $
350+8,040 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
11.48mm
10.8V
13.2V
MEE1 Series
1-25 sur 46 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER