0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

199 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
88M0711

RoHS

Each
1+8,790 $
5+8,570 $
10+8,330 $
25+8,020 $
100+7,570 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
-
38K2364

RoHS

Each
1+15,450 $
5+15,060 $
10+14,630 $
50+14,080 $
100+13,260 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
5V
Fixed
7.5mm
-
10.16mm
11.68mm
4.5V
5.5V
IL Series
93T1534

RoHS

Each
1+19,520 $
5+18,910 $
10+18,320 $
20+17,560 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
48V
Fixed
7.5mm
-
10.16mm
11.68mm
43.2V
52.8V
IL Series
58M7258

RoHS

Each
1+13,530 $
5+13,170 $
10+12,820 $
50+12,380 $
100+11,680 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
6.1mm
-
10.15mm
11.68mm
21.6V
26.4V
IE Series
81Y6249

RoHS

Each
1+8,800 $
5+8,580 $
10+8,340 $
50+8,020 $
100+7,580 $
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
5V
Fixed
6mm
-
9.65mm
11.68mm
4.5V
5.5V
IE Series
41AH2163

RoHS

Each
1+6,450 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1.5kV
3.3V
Fixed
6mm
-
10.15mm
11.68mm
2.97V
3.63V
TBA 1 Series
69AH6323

RoHS

Each
1+2,440 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
Fixed
6mm
Through Hole
10.15mm
11.68mm
4.5V
5.5V
TEA 1
25AK2853

RoHS

Each
1+4,550 $
100+4,090 $
200+3,800 $
500+3,550 $
1000+3,350 $
ITE
SIP
-
1W
1 Output
5V
200mA
-
3kV
5V
Fixed
6mm
-
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
92AH2515

RoHS

Each
1+10,940 $
5+10,670 $
10+10,390 $
25+10,010 $
100+9,460 $
-
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
3kV
5V
Fixed
7.5mm
Through Hole
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
88M0735

RoHS

Each
1+8,790 $
5+8,570 $
10+8,330 $
25+8,020 $
100+7,570 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
21.6V
26.4V
-
92AH2519

RoHS

Each
1+10,940 $
5+10,670 $
10+10,390 $
25+10,010 $
100+9,460 $
-
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
24V
Fixed
7.5mm
Through Hole
9.66mm
11.68mm
21.6V
26.4V
ITR03 Series
92AH2512

RoHS

Each
1+10,940 $
5+10,670 $
10+10,390 $
25+10,010 $
100+9,460 $
-
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
5V
Fixed
7.5mm
Through Hole
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
55AH0032

RoHS

Each
1+5,330 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
Fixed
6mm
Through Hole
10.15mm
11.68mm
4.5V
5.5V
TBA 1
27AK8718

RoHS

Each
1+4,920 $
100+4,410 $
200+4,090 $
500+3,840 $
1000+3,650 $
-
SIP
-
1W
1 Output
24V
50mA
-
1kV
5V
Fixed
6mm
-
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
27AK8721

RoHS

Each
1+4,550 $
100+4,090 $
200+3,800 $
500+3,550 $
1000+3,350 $
-
SIP
-
1W
1 Output
5V
200mA
-
3kV
12V
Fixed
6mm
-
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
27AK8738

RoHS

Each
1+5,070 $
100+4,540 $
200+4,210 $
500+3,950 $
1000+3,750 $
-
SIP
-
1W
1 Output
5V
200mA
-
1kV
24V
Fixed
6mm
-
10.15mm
11.68mm
21.6V
26.4V
AM1S-Z Series
28AK0454

RoHS

Each
1+5,770 $
100+5,170 $
200+4,810 $
500+4,510 $
1000+4,270 $
-
SIP
-
2W
1 Output
12V
167mA
-
1kV
5V
Fixed
7.5mm
-
10.15mm
11.68mm
4.5V
5.5V
AM2S-Z Series
27AK8737

RoHS

Each
1+4,550 $
100+4,090 $
200+3,800 $
500+3,550 $
1000+3,350 $
-
SIP
-
1W
1 Output
5V
200mA
-
3kV
24V
Fixed
6mm
-
10.15mm
11.68mm
21.6V
26.4V
AM1S-Z Series
27AK8712

RoHS

Each
1+4,680 $
100+4,210 $
200+3,910 $
500+3,650 $
1000+3,450 $
-
SIP
-
1W
1 Output
12V
100mA
-
1kV
5V
Fixed
6mm
-
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
28AK0448

RoHS

Each
1+5,940 $
100+5,330 $
200+4,960 $
500+4,640 $
1000+4,400 $
-
SIP
-
2W
1 Output
5V
400mA
-
1kV
5V
Fixed
7.5mm
-
10.15mm
11.68mm
4.5V
5.5V
AM2S-Z Series
27AK8708

RoHS

Each
1+4,550 $
100+4,090 $
200+3,800 $
500+3,550 $
1000+3,350 $
-
SIP
-
1W
1 Output
7.2V
138.9mA
-
1kV
5V
Fixed
6mm
-
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
27AK8716

RoHS

Each
1+4,680 $
100+4,210 $
200+3,910 $
500+3,650 $
1000+3,450 $
-
SIP
-
1W
1 Output
18V
55.5mA
-
1kV
5V
Fixed
6mm
-
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
28AK0464

RoHS

Each
1+5,770 $
100+5,170 $
200+4,810 $
500+4,510 $
1000+4,270 $
-
SIP
-
2W
1 Output
5V
400mA
-
1kV
12V
Fixed
7.5mm
-
10.15mm
11.68mm
10.8V
13.2V
AM2S-Z Series
28AK0469

RoHS

Each
1+5,770 $
100+5,170 $
200+4,810 $
500+4,510 $
1000+4,270 $
-
SIP
-
2W
1 Output
12V
167mA
-
3kV
12V
Fixed
7.5mm
-
10.15mm
11.68mm
10.8V
13.2V
AM2S-Z Series
88M0712

RoHS

Each
1+13,220 $
5+12,880 $
10+12,530 $
25+12,070 $
100+11,390 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
4.5V
5.5V
-
1-25 sur 199 articles
sur 8 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER