0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

53 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC9617

RoHS

Each
1+507,700 $
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
32AK6344

RoHS

Each
1+398,380 $
5+391,540 $
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
36V
QSB600 Series
90AK4969

RoHS

Each
1+1 065,200 $
ITE & Industrial
Full Brick, DIP
-
1.201kW
1 Output
28V
42.9A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
80AK3451

RoHS

Each
1+467,890 $
5+455,840 $
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
9V
36V
QSB400 Series
88K0754

RoHS

Each
64+466,340 $
ITE
Full Brick
3:1
1.6kW
1 Output
380V
4.2A
-
-
-
UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
120V
370V
-
50AC8627

RoHS

Each
1+480,600 $
5+468,200 $
10+455,790 $
25+439,240 $
100+414,430 $
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
01H0859

RoHS

Each
1+498,850 $
10+467,740 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
-
01H0857

RoHS

Each
1+498,850 $
10+467,740 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
20V
36V
-
88K0760

RoHS

Each
64+568,640 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
-
300V
CE, UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
82X2438

RoHS

Each
1+471,380 $
5+459,340 $
10+447,320 $
25+431,280 $
100+407,220 $
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
82X2443

RoHS

Each
1+412,200 $
5+401,670 $
10+391,150 $
25+377,130 $
100+356,090 $
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
18V
36V
-
82X2440

RoHS

Each
1+471,380 $
5+459,340 $
10+447,320 $
25+431,280 $
100+407,220 $
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
50AC8633

RoHS

Each
1+591,380 $
5+576,120 $
10+560,860 $
25+540,490 $
100+509,950 $
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+591,380 $
5+576,120 $
10+560,860 $
25+540,490 $
100+509,950 $
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
82X2437

RoHS

Each
1+471,380 $
5+459,340 $
10+447,320 $
25+431,280 $
100+407,220 $
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
50AC8632

RoHS

Each
1+591,380 $
5+576,120 $
10+560,860 $
25+540,490 $
100+509,950 $
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+591,380 $
5+576,120 $
10+560,860 $
25+540,490 $
100+509,950 $
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
425V
QHL750 Series
88K0758

RoHS

Each
64+573,460 $
ITE
Full Brick
2:1
600W
1 Output
24V
25A
-
-
300V
CE, UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
74K8491

RoHS

Each
1+498,850 $
10+467,740 $
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
74K8492

RoHS

Each
1+498,850 $
10+467,740 $
-
Full Brick
-
602W
1 Output
28V
21.5A
-
1.5kV
-
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
PAF600F Series
88K0759

RoHS

Each
64+570,430 $
-
Full Brick
-
600W
1 Output
15V
40A
-
-
-
CE, UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
88K0755

RoHS

Each
64+573,340 $
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
-
300V
UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
88K0756

RoHS

Each
64+571,310 $
-
Full Brick
-
600W
1 Output
3.3V
120A
-
-
-
-
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
01H0856

RoHS

Each
1+443,790 $
10+420,450 $
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0855

RoHS

Each
1+443,790 $
10+420,450 $
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
1-25 sur 53 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER