0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

58 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK0370

RoHS

Each
1+21,060 $
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
54AK5433

RoHS

Date/Lot Code

Each
1+23,810 $
5+23,420 $
10+23,020 $
50+22,610 $
100+22,200 $
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
54AK5445

RoHS

Date/Lot Code

Each
1+24,400 $
5+23,980 $
10+23,580 $
50+23,160 $
100+22,750 $
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
54AK5459

RoHS

Each
1+21,060 $
5+20,760 $
10+20,440 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5455

RoHS

Each
1+21,060 $
5+20,760 $
10+20,440 $
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5473

RoHS

Each
1+27,690 $
5+27,230 $
10+26,750 $
50+26,290 $
100+25,840 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
54AK5449

RoHS

Each
1+21,060 $
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
54AK5493

RoHS

Each
1+31,540 $
5+31,040 $
10+30,540 $
50+28,440 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
54AK5501

RoHS

Each
1+28,620 $
5+28,170 $
10+27,720 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
54AK5499

RoHS

Date/Lot Code

Each
1+25,300 $
5+24,920 $
10+24,530 $
50+23,740 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
54AK5457

RoHS

Each
1+26,350 $
5+25,940 $
10+25,520 $
50+23,840 $
100+23,440 $
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5443

RoHS

Each
1+24,140 $
5+23,770 $
10+23,410 $
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
54AK5487

RoHS

Each
1+30,070 $
5+30,060 $
10+30,040 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
54AK5441

RoHS

Each
1+21,060 $
5+20,710 $
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
54AK5461

RoHS

Each
1+26,290 $
5+25,890 $
10+25,470 $
50+24,630 $
100+23,800 $
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5451

RoHS

Each
1+26,290 $
5+25,890 $
10+25,470 $
50+24,630 $
100+23,800 $
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
30AK8108

RoHS

Each
1+19,710 $
10+19,260 $
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
30AK8132

RoHS

Each
1+19,710 $
10+19,260 $
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8146

RoHS

Each
1+21,180 $
10+20,710 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
54AK5485

RoHS

Each
1+31,570 $
5+31,070 $
10+30,570 $
50+29,580 $
100+28,550 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
30AK8154

RoHS

Each
1+21,180 $
10+20,710 $
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
54AK5463

RoHS

Each
1+36,880 $
50+33,810 $
100+31,290 $
250+29,350 $
500+27,670 $
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
54AK5475

RoHS

Each
1+31,570 $
5+31,070 $
10+30,570 $
50+28,550 $
100+28,070 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
54AK5465

RoHS

Each
1+26,290 $
5+25,890 $
10+25,470 $
50+24,630 $
100+23,800 $
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
30AK8168

RoHS

Each
1+21,180 $
10+20,710 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
1-25 sur 58 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER