0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

36 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6926

RoHS

Each
1+18,820 $
10+17,880 $
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M6984

RoHS

Each
1+19,820 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
4.5V
9V
-
05M6998

RoHS

Each
1+22,890 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M6996

RoHS

Each
1+19,820 $
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
27AJ4386

RoHS

Each
1+25,820 $
5+25,350 $
10+24,880 $
50+24,430 $
100+23,970 $
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
9V
18V
CC-E Series
27AJ4393

RoHS

Each
1+27,940 $
50+25,610 $
100+23,700 $
250+22,230 $
500+20,950 $
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
05M6990

RoHS

Each
1+23,170 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
9V
18V
-
27AJ4438

RoHS

Each
1+25,300 $
5+24,840 $
10+24,390 $
50+23,950 $
100+23,510 $
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
05M6932

RoHS

Each
1+22,340 $
10+21,250 $
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
36V
76V
-
27AJ4378

RoHS

Each
1+19,660 $
5+19,330 $
10+18,960 $
50+18,630 $
100+18,300 $
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
05M7002

RoHS

Each
1+23,170 $
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M6924

RoHS

Each
1+22,340 $
10+21,250 $
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M6992

RoHS

Each
1+23,170 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
9V
18V
-
05M6910

RoHS

Each
1+22,340 $
10+21,250 $
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
4.5V
9V
-
05M6994

RoHS

Each
1+23,170 $
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
9V
18V
-
27AJ4461

RoHS

Each
1+25,300 $
5+24,840 $
10+24,390 $
50+23,950 $
100+23,510 $
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4460

RoHS

Each
1+25,200 $
5+24,760 $
10+24,320 $
50+23,880 $
100+23,440 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
48V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4400

RoHS

Each
1+24,090 $
5+23,480 $
10+22,830 $
50+22,430 $
100+22,040 $
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4397

RoHS

Date/Lot Code

Each
1+24,090 $
5+23,480 $
10+22,830 $
50+22,430 $
100+22,040 $
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
27AJ4437

RoHS

Each
1+25,200 $
5+24,760 $
10+24,320 $
50+23,880 $
100+23,440 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
5V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4435

RoHS

Each
1+25,220 $
5+24,770 $
10+24,330 $
50+23,900 $
100+23,450 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4380

RoHS

Each
1+24,090 $
5+23,660 $
10+23,230 $
50+22,810 $
100+22,370 $
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4402

RoHS

Each
1+24,090 $
5+23,660 $
10+23,230 $
50+22,810 $
100+22,370 $
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
48V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4453

RoHS

Each
1+26,380 $
5+25,910 $
10+25,440 $
50+24,980 $
100+24,500 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
24V
-
Fixed, Adjustable
22.86mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
27AJ4384

RoHS

Each
1+24,090 $
5+23,480 $
10+22,830 $
50+22,430 $
100+22,040 $
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
9V
18V
CC-E Series
1-25 sur 36 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER