Isolated Through Hole DC / DC Converters :
29 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(29)
Depth
=18.9mm
1
(30)
(10)
(2)
(5)
(2)
(2)
(5)
(16)
Power Supply Applications
(29)
DC / DC Converter Type
(29)
Input Ratio
(7)
(22)
Output Power Max
(15)
(14)
No. of Outputs
(21)
(8)
Output Voltage - Output 1
(9)
(9)
(11)
Output Current - Output 1
(2)
(2)
(3)
(1)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(5)
(3)
Output Current - Output 2
(2)
(2)
(3)
(1)
Emballage
(29)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+50,710 $ 5+48,290 $ 10+45,860 $ 50+44,410 $ 100+43,790 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 3WI Series | |||||
Each | 1+50,220 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | UL | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 4.5V | 18V | - | ||||||
TRACO POWER | Each | 1+48,860 $ 5+47,990 $ 10+47,140 $ 50+46,270 $ 100+45,400 $ | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
TRACO POWER | Each | 1+53,350 $ 5+50,740 $ 10+48,130 $ 50+45,530 $ 100+42,270 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 3 Series | |||||
Each | 1+58,950 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 9V | 36V | - | ||||||
Each | 1+49,130 $ | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 9V | 36V | - | ||||||
Each | 1+58,950 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 36V | 75V | TDR 3WI | ||||||
TRACO POWER | Each | 1+59,160 $ | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 1+58,950 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 4.5V | 18V | TDR 3WI | ||||||
Each | 1+58,950 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 36V | 75V | TDR 3WI | ||||||
Each | 1+51,580 $ | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 36V | 75V | TDR 2WI | ||||||
Each | 1+49,130 $ | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 18V | 75V | - | ||||||
Each | 1+49,130 $ | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | - | ||||||
Each | 1+61,820 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 9V | 36V | TDR 3WI | ||||||
Each | 1+49,130 $ | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 4.5V | 18V | TDR 2WI | ||||||
Each | 1+58,950 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 3WI | ||||||
Each | 1+49,130 $ | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 18V | 75V | TDR 2WI | ||||||
Each | 1+61,820 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 4.5V | 18V | TDR 3WI | ||||||
Each | 1+61,820 $ | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 9V | 36V | - | ||||||
Each | 1+51,580 $ | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 9V | 36V | TDR 2WI | ||||||
Each | 1+49,130 $ | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 4.5V | 18V | TDR 2WI | ||||||
Each | 1+51,580 $ | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 9V | 36V | TDR 2WI | ||||||
Each | 1+58,950 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 4.5V | 18V | TDR 3WI | ||||||
Each | 1+61,820 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 36V | 75V | TDR 3WI | ||||||
Each | 1+51,580 $ | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | Through Hole | 18.9mm | 4.5V | 18V | TDR 2WI | ||||||