0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
62K2811

RoHS

Date/Lot Code

Each
1+16,560 $
5+16,030 $
10+15,810 $
25+15,550 $
50+15,300 $
Plus de tarifs
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
750V
5V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
70K2509

RoHS

Each
48+36,570 $
96+34,120 $
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
1kV
15V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
13.5V
16.5V
70K2438

RoHS

Each
144+19,350 $
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
750V
5V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
67K8914

RoHS

Each
144+21,210 $
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
1kV
5V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
70K2444

RoHS

Each
48+19,070 $
96+18,060 $
240+16,880 $
ITE
SIP
1:1
750mW
1 Output
12V
62mA
-
-
750V
12V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
10.8V
13.2V
70K2498

RoHS

Each
48+36,570 $
96+34,120 $
ITE
SIP
1:1
750mW
2 Output
12V
30mA
-12V
30mA
1kV
5V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER