0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AC6884

RoHS

Each
1+40,550 $
5+39,480 $
10+38,420 $
50+37,030 $
100+34,910 $
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
21.9mm
9V
36V
ITZ Series
14AC6885

RoHS

Each
1+46,300 $
5+45,100 $
10+43,870 $
50+42,250 $
100+39,810 $
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
21.9mm
9V
36V
ITZ Series
13AC7799

RoHS

Each
1+40,880 $
5+39,830 $
10+38,770 $
25+37,370 $
100+35,270 $
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
13AC7800

RoHS

Each
1+40,880 $
5+39,830 $
10+38,770 $
25+37,370 $
100+35,270 $
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
89AM5181

RoHS

PULSE ELECTRONICS
Each
1+25,590 $
10+24,450 $
25+22,930 $
50+20,480 $
100+19,290 $
Plus de tarifs
ITE
SIP
-
6W
1 Output
5V
1.2A
-
-
-
1.6kV
48V
-
Fixed
9.2mm
-
11.2mm
21.9mm
18V
75V
BEA6 Series
89AM5178

RoHS

PULSE ELECTRONICS
Each
1+21,730 $
10+20,750 $
25+19,480 $
50+17,390 $
100+16,390 $
Plus de tarifs
ITE
SIP
-
6W
1 Output
5V
600mA
-
-
-
1.6kV
24V
-
Fixed
9.2mm
-
11.2mm
21.9mm
9V
36V
BEA3 Series
89AM5179

RoHS

PULSE ELECTRONICS
Each
1+21,730 $
10+20,750 $
25+19,480 $
50+17,390 $
100+16,390 $
Plus de tarifs
ITE
SIP
-
6W
1 Output
12V
250mA
-
-
-
1.6kV
24V
-
Fixed
9.2mm
-
11.2mm
21.9mm
9V
36V
BEA3 Series
89AM5180

RoHS

PULSE ELECTRONICS
Each
1+25,590 $
10+24,450 $
25+22,930 $
50+20,480 $
100+19,290 $
Plus de tarifs
ITE
SIP
-
6W
1 Output
5V
1.2A
-
-
-
1.6kV
24V
-
Fixed
9.2mm
-
11.2mm
21.9mm
9V
36V
BEA6 Series
13AC7802

RoHS

Each
20+38,770 $
25+37,370 $
100+35,270 $
ITE
SIP
4:1
9W
1 Output
3.3V
2A
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
13AC7795

RoHS

Each
20+41,470 $
25+39,970 $
100+37,710 $
ITE
SIP
4:1
9W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
13AC7796

RoHS

Each
20+42,290 $
25+40,760 $
100+38,470 $
ITE
SIP
4:1
9W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
13AC7803

RoHS

Each
20+42,290 $
25+40,760 $
100+38,470 $
ITE
SIP
4:1
9W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
13AC7811

RoHS

Each
20+38,770 $
25+37,370 $
100+35,270 $
ITE
SIP
4:1
9W
1 Output
3.3V
2A
-
-
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
13AC7810

RoHS

Each
20+38,770 $
25+37,370 $
100+35,270 $
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
13AC7808

RoHS

Each
20+38,770 $
25+37,370 $
100+35,270 $
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
13AC7801

RoHS

Each
20+38,770 $
25+37,370 $
100+35,270 $
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
13AC7807

RoHS

Each
20+38,770 $
25+37,370 $
100+35,270 $
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
13AC7805

RoHS

Each
20+41,470 $
25+39,970 $
100+37,710 $
ITE
SIP
4:1
9W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
13AC7794

RoHS

Each
20+42,290 $
25+40,760 $
100+38,470 $
ITE
SIP
4:1
9W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER