Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(6)
Depth
=22.9mm
1
(30)
(10)
(2)
(5)
(2)
(2)
(5)
(16)
Power Supply Applications
(9)
DC / DC Converter Type
(7)
(2)
Input Ratio
(7)
(2)
Output Power Max
(2)
(2)
(5)
No. of Outputs
(9)
Output Voltage - Output 1
(2)
(7)
Output Current - Output 1
(2)
(1)
(2)
Output Regulation
(5)
Isolation Voltage
(9)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+131,410 $ 5+127,200 $ 10+124,180 $ 25+115,120 $ | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 12V | Fixed | 58.4mm | 12.7mm | - | 22.9mm | 9V | 36V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+139,150 $ 5+134,670 $ 10+132,790 $ 25+130,890 $ 50+128,980 $ Plus de tarifs | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | 58.4mm | 13.2mm | - | 22.9mm | 36V | 75V | DVE Series | |||||
MURATA POWER SOLUTIONS | Each | 126+124,750 $ | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 12V | Fixed | 58.4mm | 12.7mm | Through Hole | 22.9mm | 9V | 36V | - | |||||
80Y5677 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 132W | 1 Output | 3.3V | 40A | Regulated | 2.25kV | 48V | Fixed | 58.4mm | 11.4mm | Through Hole | 22.9mm | 36V | 75V | DBE Series | |||||
80Y5631 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | 58.4mm | 13.2mm | Through Hole | 22.9mm | 36V | 75V | DBE Series | |||||
80Y5725 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 132W | 1 Output | 3.3V | 40A | Regulated | 2.25kV | 48V | Fixed | 58.4mm | 11.4mm | Through Hole | 22.9mm | 36V | 75V | DVE Series | |||||
80Y5688 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 2.25kV | 48V | Fixed | 58.4mm | 11.7mm | Through Hole | 22.9mm | 36V | 75V | DVE Series | |||||
80Y5682 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 2.25kV | 48V | Fixed | 58.4mm | 13.2mm | Through Hole | 22.9mm | 36V | 75V | DVE Series | |||||
80Y5686 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 2.25kV | 48V | Fixed | 58.4mm | 13.2mm | Through Hole | 22.9mm | 36V | 75V | DVE Series | |||||