Isolated Through Hole DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(4)
Depth
=33.5mm
1
(22)
(10)
(2)
(5)
(2)
(2)
(5)
(5)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(4)
Output Power Max
(4)
(1)
(2)
(6)
No. of Outputs
(13)
Output Voltage - Output 1
(2)
(3)
(3)
(3)
(2)
Output Current - Output 1
(1)
(1)
(2)
(1)
(2)
(1)
(2)
(2)
Isolation Voltage
(4)
(9)
Input Voltage DC Nom
(8)
(5)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2236 RoHS | Each | 1+133,070 $ 5+131,010 $ 10+130,460 $ 25+129,020 $ 50+128,190 $ Plus de tarifs | ITE | DIP | - | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2230 RoHS | Each | 1+134,600 $ 5+127,810 $ 10+126,770 $ 25+124,060 $ 50+122,490 $ Plus de tarifs | ITE | DIP | - | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2232 RoHS | COSEL | Each | 1+174,350 $ 5+159,270 $ 10+157,070 $ 25+153,490 $ 50+146,300 $ Plus de tarifs | ITE | DIP | - | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
Each | 10+143,270 $ | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 8.3mm | 33.5mm | 18V | 36V | - | ||||||
Each | 10+143,270 $ | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 8.3mm | 33.5mm | 18V | 36V | - | ||||||
Each | 10+143,270 $ | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 9A | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 8.3mm | 33.5mm | 18V | 36V | - | ||||||
Each | 10+143,270 $ | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | 1kV | 24V | - | Fixed | 38.4mm | Through Hole | 8.3mm | 33.5mm | 18V | 36V | - | ||||||
85AK2222 RoHS | Each | 1+134,600 $ 5+130,980 $ 10+128,750 $ | ITE | DIP | - | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
85AK2234 RoHS | Each | 1+174,350 $ 5+159,270 $ 10+157,070 $ 25+153,490 $ 50+146,300 $ Plus de tarifs | ITE | DIP | - | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2220 RoHS | COSEL | Each | 1+133,070 $ 5+131,010 $ 10+130,460 $ 25+129,020 $ 50+128,190 $ Plus de tarifs | ITE | DIP | - | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2224 RoHS | COSEL | Each | 1+133,070 $ 5+131,010 $ 10+130,460 $ 25+129,020 $ 50+128,190 $ Plus de tarifs | ITE | DIP | - | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2228 RoHS | COSEL | Each | 1+134,600 $ 5+130,230 $ 10+129,690 $ 25+128,250 $ 50+127,410 $ Plus de tarifs | ITE | DIP | - | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2226 RoHS | Each | 1+134,810 $ 5+132,720 $ 10+130,620 $ 25+128,190 $ 50+126,380 $ Plus de tarifs | ITE | DIP | - | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | - | Fixed | 23.36mm | - | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||