0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
05M6956

RoHS

Each
1+48,100 $
10+46,850 $
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
05M6958

RoHS

Each
1+48,100 $
10+46,850 $
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
05M6962

RoHS

Each
10+46,850 $
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
05M6942

RoHS

Each
10+46,850 $
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
4.5V
9V
05M6952

RoHS

Each
10+46,850 $
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
9V
18V
05M6950

RoHS

Each
10+46,850 $
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
9V
18V
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER