0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47Y9923

RoHS

Each
1+138,210 $
10+135,480 $
ITE
Quarter Brick
252W
1 Output
12V
21A
Regulated
1.5kV
24V
Fixed, Adjustable
57.91mm
13.21mm
36.83mm
20V
36V
iQL Series
66W2397

RoHS

Each
1+138,210 $
10+135,480 $
ITE
Quarter Brick
252W
1 Output
12V
21A
Regulated
1.5kV
24V
Fixed, Adjustable
57.91mm
13.21mm
36.83mm
20V
36V
iQL Series
09AJ9509

RoHS

Each
1+138,210 $
10+135,480 $
ITE
Quarter Brick
150W
1 Output
2.5V
60A
Regulated
1.5kV
48V
Fixed, Adjustable
57.91mm
13.21mm
36.83mm
36V
75V
iQL Series
66W2398

RoHS

Each
1+138,210 $
10+135,480 $
ITE
Quarter Brick
200W
1 Output
5V
40A
Regulated
1.5kV
24V
Fixed, Adjustable
57.91mm
13.21mm
36.83mm
18V
36V
iQL Series
66W2399

RoHS

Each
1+138,210 $
10+135,480 $
ITE
Quarter Brick
200W
1 Output
5V
40A
Regulated
1.5kV
24V
Fixed, Adjustable
57.91mm
13.21mm
36.83mm
18V
36V
iQL Series
33AK4178

RoHS

Each
1+209,360 $
10+197,960 $
ITE
Quarter Brick
1.008kW
1 Output
11.2V
90A
Regulated
707VDC
52V
Fixed, Adjustable
57.91mm
14.48mm
36.83mm
48V
56V
iQK Series
33AK4177

RoHS

Each
1+209,360 $
10+197,960 $
ITE
Quarter Brick
1.008kW
1 Output
11.2V
90A
Regulated
707VDC
52V
Fixed, Adjustable
57.91mm
14.48mm
36.83mm
48V
56V
iQK Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER