0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

1 316 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
51R4845

RoHS

Each
1+96,320 $
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
26M8306

RoHS

Each
1+100,030 $
10+95,360 $
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
-
78X6002

RoHS

Date/Lot Code

Each
1+66,070 $
5+60,900 $
10+56,310 $
25+56,300 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
-
51R4810

RoHS

Each
1+113,790 $
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
50P8792

RoHS

Each
1+173,110 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
416mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
-
73J2099

RoHS

Each
1+98,420 $
10+93,750 $
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
PXD10 Series
-
35R0775

RoHS

Each
1+56,870 $
5+55,410 $
10+53,960 $
50+52,020 $
100+49,340 $
ITE
DIP
2:1
15W
2 Output
15V
500mA
-
-15V
-
500mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK15 Series
-
51R4873

RoHS

Each
1+126,060 $
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-
-12V
-
1.25A
-
1.5kV
48V
-
Fixed
40.6mm
Through Hole
9.5mm
50.8mm
36V
75V
TEN 25
-
51R7564

RoHS

Each
1+134,600 $
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
-
45Y2116

RoHS

Each
1+190,200 $
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 60WIN Series
-
94X2687

RoHS

Each
1+217,900 $
10+204,740 $
25+193,460 $
50+187,820 $
100+182,180 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
-
58M7729

RoHS

Each
1+301,400 $
5+267,300 $
10+226,420 $
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-
-15V
-
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
-
63W5018

RoHS

Each
1+155,340 $
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-
-15V
-
-1A
-
1.5kV
48V
-
Fixed
40.6mm
-
10.2mm
50.8mm
18V
75V
TEN 30WI Series
-
94X2699

RoHS

Each
1+229,870 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
75V
TEN 60WIN Series
-
45Y1991

RoHS

Each
1+174,980 $
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
-
10.2mm
50.8mm
18V
75V
TEN 40WIR
-
85AC3256

RoHS

Each
1+127,970 $
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
THM 30
-
85AC3264

RoHS

Each
1+137,600 $
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
THM 30
-
85AC3265

RoHS

Each
1+158,170 $
Medical
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
THM 30WI
-
85AC3269

RoHS

Each
1+158,170 $
Medical
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
THM 30WI
-
14AC5295

RoHS

Each
1+119,140 $
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
-
10.2mm
50.8mm
10V
40V
TEN 25WI Series
-
58M7722

RoHS

Each
1+151,080 $
5+148,440 $
10+145,800 $
25+143,160 $
ITE
DIP
2:1
40W
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
-
10.2mm
50.8mm
9V
18V
JCP40 Ceries
-
14AC5328

RoHS

Each
1+202,830 $
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
TEN 50WI Series
-
27AJ4914

RoHS

Each
1+142,410 $
10+137,740 $
ITE
DIP
2:1
20W
2 Output
15V
667mA
-
-15V
-
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
18V
PXD20 Series
-
40AH0519

RoHS

Each
1+104,480 $
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
36V
75V
TEN 40E
-
87K4871

RoHS

Date/Lot Code

Each
1+169,630 $
5+164,160 $
10+161,880 $
ITE
DIP
1:1
5W
2 Output
15V
167mA
-
-15V
-
167mA
-
750V
5V
-
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
4.5V
5.5V
-
-
1-25 sur 1316 articles
sur 53 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER