0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AJ9000

RoHS

MURATA POWER SOLUTIONS
Each
1+49,280 $
5+48,960 $
10+48,630 $
25+47,960 $
50+45,970 $
Plus de tarifs
-
Module
2:1
72W
1 Output
12V
6A
-
-
Regulated
2.25kV
48V
-
Fixed
22.2mm
-
8.52mm
56.4mm
41.1V
57V
-
87K5247

RoHS

Each
84+105,850 $
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
17M3147

RoHS

Each
120+226,930 $
ITE
Quarter Brick
4:1
85W
1 Output
5V
17A
-
-
-
2kV
12V
IEC, UL
Fixed
36.8mm
Through Hole
10.92mm
56.4mm
9V
36V
-
87K5279

RoHS

Each
84+111,860 $
ITE
Eighth Brick
2:1
60W
1 Output
5V
12A
-
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
ULE Series
17M3127

RoHS

Each
120+206,460 $
-
Quarter Brick
4:1
96W
1 Output
12V
8A
-
-
-
2kV
12V
-
Fixed
36.8mm
Through Hole
10.92mm
56.4mm
9V
36V
-
87K5267

RoHS

Each
84+100,720 $
ITE
Eighth Brick
2:1
66W
1 Output
3.3V
20A
-
-
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
62AK2188

RoHS

Each
9+161,900 $
10+150,390 $
25+140,530 $
50+135,600 $
100+130,660 $
ITE & Railway
DIP
-
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
36.83mm
-
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2192

RoHS

Each
9+154,160 $
10+143,190 $
25+133,810 $
50+129,110 $
100+124,420 $
ITE & Railway
DIP
-
40W
1 Output
15V
2.666A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
36.83mm
-
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2193

RoHS

Each
9+158,770 $
10+147,500 $
25+137,820 $
50+132,990 $
100+128,150 $
ITE & Railway
DIP
-
40W
1 Output
24V
1.666A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
36.83mm
-
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2189

RoHS

Each
9+158,770 $
10+147,500 $
25+137,820 $
50+132,990 $
100+128,150 $
ITE & Railway
DIP
-
40W
2 Output
12V
1.666A
-12V
-1.666A
Regulated
3kV
110V
-
Fixed
36.83mm
-
15mm
56.4mm
36V
160V
RPA40-FR Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER