0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AC5068

RoHS

Each
224+133,280 $
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
13.5mm
58.7mm
36V
75V
ADO300 Series
47AC3979

RoHS

Each
224+111,000 $
250+108,790 $
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
11.2mm
58.7mm
36V
75V
ADO300 Series
47AC3980

RoHS

Each
224+126,270 $
250+124,590 $
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
11.2mm
58.7mm
36V
75V
ADO300 Series
47AC3975

RoHS

Each
224+126,270 $
250+124,590 $
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
11.2mm
58.7mm
36V
75V
ADO300 Series
47AC3974

RoHS

Each
224+94,290 $
250+92,400 $
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
11.2mm
58.7mm
36V
75V
ADO300 Series
47AC3976

RoHS

Each
224+120,800 $
250+119,180 $
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
13.5mm
58.7mm
36V
75V
ADO300 Series
02AC5066

RoHS

Each
224+122,300 $
250+119,860 $
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
11.2mm
58.7mm
36V
75V
ADO300 Series
02AC5067

RoHS

Each
224+116,070 $
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
13.5mm
58.7mm
36V
75V
ADO300 Series
47AC3981

RoHS

Each
224+117,080 $
250+114,740 $
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
13.5mm
58.7mm
36V
75V
ADO300 Series
47AC3982

RoHS

Each
224+131,780 $
250+130,020 $
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
13.5mm
58.7mm
36V
75V
ADO300 Series
47AC3977

RoHS

Each
224+132,780 $
250+130,130 $
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
13.5mm
58.7mm
36V
75V
ADO300 Series
02AC5065

RoHS

Each
224+112,830 $
250+110,580 $
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
11.2mm
58.7mm
36V
75V
ADO300 Series
47AC3978

RoHS

Each
224+117,080 $
250+114,740 $
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
Through Hole
13.5mm
58.7mm
36V
75V
ADO300 Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER