0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

29 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1144

RoHS

Each
1+24,750 $
5+24,110 $
10+23,480 $
50+22,630 $
100+21,370 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1143

RoHS

Each
1+24,160 $
5+23,540 $
10+22,910 $
50+22,080 $
100+20,850 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1139

RoHS

Each
1+34,170 $
5+30,350 $
10+25,760 $
50+23,480 $
100+23,090 $
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
08P1129

RoHS

Each
1+24,160 $
5+23,540 $
10+22,910 $
50+22,080 $
100+20,850 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
-
10.6mm
9.2mm
4.5V
9V
IZ Series
08P1145

RoHS

Each
1+24,160 $
5+23,540 $
10+22,910 $
50+22,080 $
100+20,850 $
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1149

RoHS

Each
1+24,160 $
5+23,540 $
10+22,910 $
50+22,080 $
100+20,850 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1147

RoHS

Each
1+24,160 $
5+23,540 $
10+22,910 $
50+22,080 $
100+20,850 $
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1154

RoHS

Each
1+24,160 $
5+23,540 $
10+22,910 $
50+22,080 $
100+20,850 $
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
-
10.6mm
9.2mm
36V
72V
IZ Series
08P1137

RoHS

Each
1+34,170 $
5+30,350 $
10+25,760 $
50+23,480 $
100+23,090 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
99Y8061

RoHS

Each
1+21,520 $
5+20,980 $
10+20,420 $
50+19,670 $
100+18,570 $
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
-
Fixed
19.5mm
-
11.1mm
9.2mm
4.5V
9V
IMM01 Series
63X9821

RoHS

Each
22+31,560 $
25+28,330 $
50+26,570 $
100+25,120 $
250+23,680 $
Medical
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
12V
IEC 60601
Fixed
21.8mm
Through Hole
11.1mm
9.2mm
9V
18V
-
27AJ4456

RoHS

Each
1+44,640 $
5+43,840 $
10+43,010 $
50+41,050 $
100+39,100 $
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
-
500V
24V
-
Fixed, Adjustable
27.8mm
-
17.9mm
9.2mm
18V
36V
CC-E Series
27AJ4434

RoHS

Each
1+44,640 $
5+43,840 $
10+43,010 $
50+41,050 $
100+39,100 $
ITE
SIP
2:1
3W
1 Output
3.3V
800mA
-
-
-
500V
5V
-
Fixed, Adjustable
27.8mm
-
17.9mm
9.2mm
4.5V
9V
CC-E Series
08P1146

RoHS

Each
1+24,750 $
5+24,110 $
10+23,480 $
50+22,630 $
100+21,370 $
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
70Y5402

RoHS

Each
20+23,440 $
25+22,590 $
100+21,310 $
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
27AJ4452

RoHS

Each
1+44,640 $
5+43,840 $
10+43,010 $
50+41,050 $
100+39,100 $
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
-
Fixed, Adjustable
27.8mm
-
17.9mm
9.2mm
18V
36V
CC-E Series
70Y5400

RoHS

Each
20+23,440 $
25+22,590 $
100+21,310 $
Medical
SIP
2:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
08P1130

RoHS

Each
1+34,170 $
5+30,350 $
10+25,760 $
50+23,480 $
100+23,090 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
-
Fixed
21.85mm
-
10.6mm
9.2mm
4.5V
9V
IZ Series
70Y5403

RoHS

Each
20+23,440 $
25+22,590 $
100+21,310 $
Medical
SIP
2:1
2W
2 Output
15V
66mA
-15V
66mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
08P1152

RoHS

Each
1+24,160 $
5+23,540 $
10+22,910 $
50+22,080 $
100+20,850 $
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
-
10.6mm
9.2mm
36V
72V
IZ Series
70Y5411

RoHS

Each
20+23,440 $
25+22,590 $
100+21,310 $
Medical
SIP
2:1
2W
2 Output
15V
66mA
-15V
66mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
9V
18V
-
63X9929

RoHS

Each
22+30,500 $
25+29,940 $
50+29,010 $
100+26,210 $
250+25,830 $
-
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
48V
IEC 60601
Fixed
21.8mm
Through Hole
11.1mm
9.2mm
36V
72V
-
70Y5401

RoHS

Each
20+23,440 $
25+22,590 $
100+21,310 $
Medical
SIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
70Y5408

RoHS

Each
20+23,440 $
25+22,590 $
100+21,310 $
Medical
SIP
2:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
9V
18V
-
64X0229

RoHS

Each
22+44,780 $
25+41,260 $
50+38,670 $
100+36,570 $
250+33,290 $
Medical
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
24V
IEC 60601
Fixed
21.8mm
Through Hole
11.1mm
9.2mm
9V
27V
-
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER