Isolated Through Hole DC / DC Converters :
44 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(24)
(8)
(9)
Height
=10.15mm
1
(4)
(1)
(7)
(13)
(1)
(16)
(3)
(31)
Power Supply Applications
(39)
DC / DC Converter Type
(44)
Input Ratio
(41)
Output Power Max
(24)
(19)
(1)
No. of Outputs
(41)
(3)
Output Voltage - Output 1
(3)
(7)
(6)
(14)
(11)
(3)
Output Current - Output 1
(1)
(2)
(1)
(1)
(1)
(1)
(1)
(3)
Output Voltage - Output 2
(1)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
Emballage
(44)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+6,450 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
TRACO POWER | Each | 1+6,450 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 1.5kV | 3.3V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
TRACO POWER | Each | 1+6,450 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
TRACO POWER | Each | 1+6,450 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
TRACO POWER | Each | 1+6,450 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
TRACO POWER | Each | 1+6,450 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
TRACO POWER | Each | 1+6,450 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
TRACO POWER | Each | 1+6,450 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
AIMTEC | Each | 1+10,510 $ 5+9,360 $ 10+7,970 $ 50+7,260 $ 100+6,790 $ | - | SIP | - | 1W | 1 Output | 24V | 50mA | - | - | - | 3kV | 5V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
AIMTEC | Each | 1+6,340 $ 5+6,330 $ 10+6,300 $ 50+6,290 $ | - | SIP | - | 1W | 1 Output | 12V | 100mA | - | - | - | 3kV | 3.3V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
54AK0644 RoHS | AIMTEC | Each | 1+12,970 $ 5+11,540 $ 10+9,800 $ 50+8,930 $ 100+8,360 $ | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 5V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1SS-Z Series | ||||
Each | 25+12,860 $ 50+12,680 $ 100+12,510 $ 250+12,280 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 24V | UL | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 21.6V | 26.4V | - | ||||||
Each | 40+12,070 $ 100+11,390 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 6.1mm | Through Hole | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 25+12,140 $ 50+11,890 $ 100+11,390 $ 250+10,760 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||||
Each | 25+12,860 $ 50+12,680 $ 100+12,510 $ 250+12,280 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||||
Each | 25+12,140 $ 50+11,890 $ 100+11,390 $ 250+10,760 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 15V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 13.5V | 16.5V | NMG Series | ||||||
Each | 40+12,070 $ 100+11,390 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6.1mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
Each | 40+11,830 $ 100+11,170 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6.1mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
Each | 25+12,110 $ 50+11,940 $ 100+11,780 $ 250+11,550 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 40+12,070 $ 100+11,390 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 6.1mm | Through Hole | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 25+12,920 $ 50+12,650 $ 100+12,120 $ 250+11,460 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | UL | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 4.5V | 5.5V | - | ||||||
Each | 25+12,860 $ 50+12,680 $ 100+12,510 $ 250+12,280 $ | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 24V | UL | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 21.6V | 26.4V | - | ||||||
Each | 25+8,020 $ 50+7,860 $ 100+7,520 $ 250+7,110 $ | - | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | UL | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA Series | ||||||
Each | 25+12,860 $ 50+12,680 $ 100+12,510 $ 250+12,280 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||||
Each | 25+12,860 $ 50+12,680 $ 100+12,510 $ 250+12,280 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 10.8V | 13.2V | - | ||||||