0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
87K3486

RoHS

Each
112+73,130 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1kV
48V
-
Fixed
20.32mm
Through Hole
11.43mm
31.75mm
18V
72V
87K5054

RoHS

Each
216+190,590 $
ITE
DIP
4:1
20W
3 Output
5V
3A
-12V
12V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
87K3470

RoHS

Each
112+79,550 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
Regulated
1kV
12V
CSA, IEC, UL
Fixed
20.32mm
Through Hole
11.43mm
31.75mm
9V
18V
87K3471

RoHS

Each
112+78,340 $
ITE
DIP
4:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
Regulated
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
Through Hole
11.43mm
31.75mm
18V
72V
87K5519

RoHS

Each
224+56,790 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
-
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
Through Hole
11.43mm
31.75mm
18V
72V
87K3461

RoHS

Each
224+64,690 $
250+64,170 $
ITE
DIP
4:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
-
1kV
48V
-
Fixed
20.32mm
Through Hole
11.43mm
31.75mm
18V
72V
87K5516

RoHS

Each
224+56,790 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
-
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
Through Hole
11.43mm
31.75mm
18V
72V
87K5522

RoHS

Each
224+67,340 $
ITE
DIP
4:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
Through Hole
11.43mm
31.75mm
18V
72V
87K5521

RoHS

Each
224+55,900 $
ITE
DIP
2:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
1kV
12V
CSA, IEC, UL
Fixed
20.32mm
Through Hole
11.43mm
31.75mm
9V
18V
87K5056

RoHS

Date/Lot Code

Each
1+206,310 $
5+199,680 $
10+196,900 $
25+193,280 $
50+190,590 $
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
15V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER