0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47Y9913

RoHS

Each
1+134,970 $
10+132,590 $
ITE
Quarter Brick, DIP
150W
1 Output
15V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
36V
75V
iQE Series
66W2393

RoHS

Each
1+134,970 $
10+132,590 $
ITE
Quarter Brick, DIP
204W
1 Output
12V
17A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
36V
75V
iQE Series
47Y9914

RoHS

Each
1+134,970 $
10+132,590 $
ITE
Quarter Brick, DIP
204W
1 Output
12V
17A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
36V
75V
iQE Series
47Y9916

RoHS

Each
1+134,970 $
10+132,590 $
ITE
Quarter Brick, DIP
150W
1 Output
5V
30A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
36V
75V
iQE Series
66W2394

RoHS

Each
1+134,970 $
10+132,590 $
ITE
Quarter Brick, DIP
150W
1 Output
5V
30A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
36V
75V
iQE Series
66W2395

RoHS

Each
1+134,970 $
10+132,590 $
ITE
Quarter Brick, DIP
132W
1 Output
3.3V
40A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
36V
75V
iQE Series
66W2391

RoHS

Each
1+139,170 $
10+136,860 $
ITE
Quarter Brick, DIP
132W
1 Output
12V
11A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
18V
60V
iQE Series
66W2392

RoHS

Each
1+134,970 $
10+132,590 $
ITE
Quarter Brick, DIP
150W
1 Output
15V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
36V
75V
iQE Series
47Y9915

RoHS

Each
1+134,970 $
10+132,590 $
ITE
Quarter Brick, DIP
204W
1 Output
12V
17A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
11.94mm
57.91mm
36V
75V
iQE Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER