0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

960 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH2339

RoHS

Each
1+109,540 $
5+86,670 $
10+85,500 $
50+84,040 $
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
Regulated
4.2kV
12V
-
Fixed
25.4mm
12mm
-
50.8mm
9V
18V
TRI 15 Series
34AK0910

RoHS

Each
1+46,770 $
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2956

RoHS

Each
1+46,660 $
5+46,330 $
10+46,000 $
50+44,560 $
100+43,150 $
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
50AC8639

RoHS

Each
1+55,730 $
5+54,310 $
10+52,880 $
25+50,970 $
100+48,120 $
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8637

RoHS

Each
1+51,210 $
5+49,910 $
10+48,580 $
25+46,830 $
100+44,210 $
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
34AK0901

RoHS

Each
1+52,370 $
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0893

RoHS

Each
1+52,370 $
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK0894

RoHS

Each
1+46,630 $
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
61AK3178

RoHS

Each
1+13,650 $
5+13,300 $
10+12,940 $
25+12,150 $
100+11,470 $
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
18V
36V
IZB03 Series
61AK3176

RoHS

Each
1+11,890 $
5+11,580 $
10+11,270 $
25+10,880 $
100+10,280 $
ITE
SIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3172

RoHS

Each
1+11,890 $
5+11,580 $
10+11,270 $
25+10,880 $
100+10,280 $
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3184

RoHS

Each
1+14,060 $
5+13,710 $
10+13,340 $
25+12,870 $
100+12,150 $
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed
9.5mm
12mm
-
22mm
36V
75V
IZB03 Series
61AK3174

RoHS

Each
1+11,890 $
5+11,580 $
10+11,270 $
25+10,880 $
100+10,280 $
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3180

RoHS

Each
1+11,890 $
5+11,580 $
10+11,270 $
25+10,880 $
100+10,280 $
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
18V
36V
IZB03 Series
61AK3166

RoHS

Each
1+11,890 $
5+11,580 $
10+11,270 $
25+10,880 $
100+10,280 $
ITE
SIP
2:1
3W
1 Output
5V
500mA
-
-
Regulated
1.5kV
5V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
IZB03 Series
51R7758

RoHS

Each
1+93,660 $
5+92,180 $
10+90,690 $
50+86,620 $
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
-
Fixed
20.3mm
12mm
-
31.8mm
18V
36V
THB 6 Series
41AH2383

RoHS

Each
1+56,990 $
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
-
Fixed
20.3mm
12mm
-
31.8mm
9V
18V
TRI 3 Series
87AH6207

RoHS

Each
1+50,930 $
5+49,910 $
10+48,890 $
25+47,880 $
50+46,860 $
Plus de tarifs
Medical
DIP
2:1
15W
1 Output
12V
1.25A
-
-
-
-
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
MDS15 Series
87AH6220

RoHS

Each
1+62,790 $
5+61,530 $
10+60,280 $
25+59,020 $
50+57,760 $
Plus de tarifs
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
MDS20 Series
87AH6208

RoHS

Each
1+50,930 $
5+49,910 $
10+48,890 $
25+47,880 $
50+46,860 $
Plus de tarifs
Medical
DIP
2:1
15W
1 Output
15V
1A
-
-
-
-
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
MDS15 Series
87AH6219

RoHS

Each
1+92,810 $
5+87,750 $
10+85,230 $
25+85,060 $
50+84,900 $
Plus de tarifs
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
-
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
MDS20 Series
87AH6209

RoHS

Each
1+50,930 $
5+49,910 $
10+48,890 $
25+47,880 $
50+46,860 $
Plus de tarifs
Medical
DIP
2:1
15W
1 Output
24V
625mA
-
-
-
-
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
MDS15 Series
87AH6217

RoHS

Each
1+66,670 $
5+64,340 $
10+62,610 $
25+61,360 $
50+60,100 $
Plus de tarifs
Medical
DIP
2:1
20W
1 Output
24V
833mA
-
-
-
-
24V
-
Fixed
25.4mm
12mm
-
50.8mm
18V
36V
MDS20 Series
87AH6215

RoHS

Each
1+62,790 $
5+61,530 $
10+60,280 $
25+59,020 $
50+57,760 $
Plus de tarifs
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
-
24V
-
Fixed
25.4mm
12mm
-
50.8mm
18V
36V
MDS20 Series
87AH6210

RoHS

Each
1+62,790 $
5+61,530 $
10+60,280 $
25+59,020 $
50+57,760 $
Plus de tarifs
Medical
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
12V
-
Fixed
25.4mm
12mm
-
50.8mm
9V
18V
MDS20 Series
1-25 sur 960 articles
sur 39 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER