0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+277,630 $
5+274,280 $
10+270,320 $
25+267,180 $
50+260,820 $
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
63AK1736

RoHS

MURATA POWER SOLUTIONS
Each
1+262,390 $
5+255,250 $
10+242,280 $
25+237,810 $
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
69AK0068

RoHS

Each
1+406,720 $
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0070

RoHS

Each
1+394,690 $
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0073

RoHS

Each
1+484,420 $
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0071

RoHS

Each
1+382,780 $
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
67AK2666

RoHS

Each
10+326,570 $
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0077

RoHS

Each
1+470,320 $
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
48V
4.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0076

RoHS

Each
1+457,480 $
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER