0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK3368

RoHS

Each
1+113,690 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3375

RoHS

Each
1+111,500 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3369

RoHS

Each
1+104,660 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3374

RoHS

Each
1+121,140 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3377

RoHS

Each
1+111,500 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0606

RoHS

Each
1+155,640 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0609

RoHS

Each
1+123,720 $
5+119,080 $
10+114,480 $
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5086

RoHS

Each
1+116,020 $
5+112,420 $
10+108,790 $
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
90AK5084

RoHS

Each
1+119,640 $
5+115,880 $
10+112,080 $
50+98,210 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
90AK5083

RoHS

Each
1+119,590 $
5+115,840 $
10+112,070 $
50+98,170 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0610

RoHS

Each
1+123,720 $
5+119,080 $
10+114,480 $
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0607

RoHS

Each
1+127,500 $
5+123,470 $
10+119,420 $
50+104,620 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5085

RoHS

Each
1+116,020 $
5+112,420 $
10+108,790 $
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0608

RoHS

Each
1+155,640 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0604

RoHS

TRACO POWER
Each
1+158,710 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0605

RoHS

TRACO POWER
Each
1+169,130 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5082

RoHS

Each
1+146,110 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER