0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC3378

RoHS

Each
2+534,580 $
10+496,400 $
25+478,780 $
50+461,150 $
100+440,590 $
Half Brick
220W
1 Output
5V
44A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP240H Series
01AC3410

RoHS

Each
2+408,590 $
10+379,420 $
25+365,950 $
50+352,470 $
100+336,760 $
Half Brick
180W
1 Output
24V
7.5A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
01AC3404

RoHS

Each
2+408,590 $
10+379,420 $
25+365,950 $
50+352,470 $
100+336,760 $
Half Brick
180W
1 Output
15V
12A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
01AC3376

RoHS

Each
2+534,580 $
10+496,400 $
25+478,780 $
50+461,150 $
100+440,590 $
Half Brick
220W
1 Output
5V
44A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP240H Series
01AC3318

RoHS

Each
2+418,670 $
10+388,760 $
25+374,960 $
50+361,150 $
100+345,060 $
Half Brick
160W
1 Output
5V
32A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
01AC3408

RoHS

Each
2+408,590 $
10+379,420 $
25+365,950 $
50+352,470 $
100+336,760 $
Half Brick
180W
1 Output
24V
7.5A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
01AC3430

RoHS

Each
2+444,750 $
10+412,990 $
25+398,320 $
50+383,660 $
100+366,550 $
Half Brick
216W
1 Output
24V
9A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
16.5V
75V
RP240H Series
01AC3338

RoHS

Each
2+403,080 $
10+374,290 $
25+361,000 $
50+347,710 $
100+332,210 $
Half Brick
140W
1 Output
5V
28A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP180H Series
01AC3454

RoHS

Each
2+279,760 $
10+259,770 $
25+250,550 $
50+241,320 $
100+230,560 $
Half Brick
77W
1 Output
48V
1.6A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP75H Series
01AC3234

RoHS

Each
2+281,650 $
10+261,530 $
25+252,250 $
50+242,960 $
100+232,130 $
Half Brick
101W
1 Output
48V
2.1A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP100H Series
01AC3316

RoHS

Each
2+418,670 $
10+388,760 $
25+374,960 $
50+361,150 $
100+345,060 $
Half Brick
160W
1 Output
5V
32A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
01AC3490

RoHS

Each
2+257,950 $
10+239,530 $
25+231,020 $
50+222,520 $
100+212,590 $
Half Brick
75W
1 Output
24V
3.2A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
18V
75V
RP75H Series
01AC3198

RoHS

Each
2+319,520 $
10+296,700 $
25+286,160 $
50+275,640 $
100+263,340 $
Half Brick
100W
1 Output
5V
20A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP100H Series
01AC3344

RoHS

Each
2+355,960 $
10+330,530 $
25+318,800 $
50+307,060 $
100+293,360 $
Half Brick
142.5W
1 Output
15V
9.5A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP180H Series
01AC3436

RoHS

Each
2+309,400 $
10+287,300 $
25+277,100 $
50+266,910 $
100+255,000 $
Half Brick
75W
1 Output
5V
15A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP75H Series
01AC3214

RoHS

Each
2+288,550 $
10+267,950 $
25+258,430 $
50+248,930 $
100+237,820 $
Half Brick
101W
1 Output
48V
2.1A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP100H Series
01AC3196

RoHS

Each
2+319,520 $
10+296,700 $
25+286,160 $
50+275,640 $
100+263,340 $
Half Brick
100W
1 Output
5V
20A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP100H Series
01AC3456

RoHS

Each
2+284,790 $
10+264,450 $
25+255,060 $
50+245,670 $
100+234,720 $
Half Brick
75W
1 Output
5V
15A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP75H Series
01AC3438

RoHS

Each
2+309,400 $
10+287,300 $
25+277,100 $
50+266,910 $
100+255,000 $
Half Brick
75W
1 Output
5V
15A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP75H Series
01AC3202

RoHS

Each
2+319,520 $
10+296,700 $
25+286,160 $
50+275,640 $
100+263,340 $
Half Brick
101W
1 Output
12V
8.4A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP100H Series
01AC3478

RoHS

Each
2+284,790 $
10+264,450 $
25+255,060 $
50+245,670 $
100+234,720 $
Half Brick
75W
1 Output
5V
15A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
18V
75V
RP75H Series
01AC3326

RoHS

Each
2+380,270 $
10+353,110 $
25+340,570 $
50+328,030 $
100+313,410 $
Half Brick
180W
1 Output
15V
12A
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER