Isolated Through Hole DC / DC Converters :
30 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(30)
Height
=24.4mm
1
(4)
(1)
(7)
(13)
(1)
(16)
(3)
(31)
Power Supply Applications
(30)
DC / DC Converter Type
(30)
Input Ratio
(18)
(12)
Output Power Max
(30)
No. of Outputs
(20)
(10)
Output Voltage - Output 1
(5)
(10)
(10)
(5)
Output Current - Output 1
(5)
(10)
(5)
(5)
(5)
Output Voltage - Output 2
(5)
(5)
Output Current - Output 2
(2)
(2)
(3)
(3)
Emballage
(30)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+58,590 $ | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+58,590 $ | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+61,360 $ | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
Each | 1+58,590 $ | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+61,360 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
TRACO POWER | Each | 1+70,270 $ | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+70,270 $ | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+73,200 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+73,200 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+73,200 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+70,270 $ | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+70,270 $ | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+76,520 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
TRACO POWER | Each | 1+70,270 $ | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+70,270 $ | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+73,200 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+73,200 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+76,520 $ | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
TRACO POWER | Each | 1+73,590 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
TRACO POWER | Each | 1+73,590 $ | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 10+61,360 $ | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||
Each | 10+61,360 $ | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||
Each | 10+61,360 $ | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
Each | 10+61,040 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||
Each | 10+63,810 $ | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||