0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
07AM8490

RoHS

Each
2+265,640 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
12VDC
3.33A
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8492

RoHS

Each
2+265,640 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
12VDC
3.33A
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8494

RoHS

Each
2+265,640 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
15VDC
2.67A
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8488

RoHS

Each
2+265,640 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
5VDC
8A
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8500

RoHS

Each
2+255,650 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
24VDC
1.67A
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8498

RoHS

Each
2+255,650 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
24VDC
1.67A
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8486

RoHS

Each
2+265,640 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
5VDC
8A
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8504

RoHS

Each
2+265,640 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
48VDC
830mA
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8496

RoHS

Each
2+265,640 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
15VDC
2.67A
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
07AM8502

RoHS

Each
2+265,640 $
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
48VDC
830mA
Regulated
3kV
110V
Fixed
36.8mm
26.4mm
57.9mm
14V
160V
RP40Q-RUW Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER