0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2298

RoHS

Each
1+10,180 $
5+9,910 $
10+9,650 $
50+9,300 $
100+8,760 $
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
-
20.32mm
4.5V
5.5V
IA Series
38K2296

RoHS

Each
1+10,180 $
5+9,910 $
10+9,650 $
50+9,300 $
100+8,760 $
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
-
20.32mm
4.5V
5.5V
IA Series
38K2307

RoHS

Each
1+10,160 $
5+9,900 $
10+9,640 $
50+9,290 $
100+8,760 $
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
38K2293

RoHS

Each
1+10,180 $
5+9,910 $
10+9,650 $
50+9,300 $
100+8,760 $
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
-
20.32mm
4.5V
5.5V
IA Series
38K2311

RoHS

Each
1+10,180 $
5+9,910 $
10+9,650 $
50+9,300 $
100+8,760 $
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
38K2309

RoHS

Each
1+10,160 $
5+9,900 $
10+9,640 $
50+9,290 $
100+8,760 $
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
04R8538

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
IA Series
04R8535

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
IA Series
04R8534

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
IA Series
04R8536

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
IA Series
04R8537

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
IA Series
29X2193

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
-
29X2195

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
IA Series
38K2303

RoHS

Each
1+10,160 $
5+9,900 $
10+9,640 $
50+9,290 $
100+8,760 $
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
-
20.32mm
10.8V
13.2V
IA Series
29X2194

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
-
29X2192

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
-
29X2191

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
4.5V
5.5V
IA Series
90W0600

RoHS

Each
1+14,070 $
5+12,490 $
10+10,600 $
50+9,640 $
100+9,470 $
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
29X2190

RoHS

Each
1+10,050 $
5+9,790 $
10+9,520 $
25+9,170 $
100+8,650 $
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
4.5V
5.5V
IA Series
29X2189

RoHS

Each
1+9,860 $
5+9,600 $
10+9,340 $
25+8,990 $
100+8,470 $
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
3.3V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
2.97V
3.63V
-
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER