0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2344

RoHS

Each
1+15,240 $
5+14,850 $
10+14,420 $
50+13,890 $
100+13,070 $
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
38K2360

RoHS

Each
1+21,410 $
5+18,940 $
10+15,950 $
50+14,480 $
100+14,210 $
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
38K2352

RoHS

Each
1+21,310 $
5+18,850 $
10+15,890 $
50+14,420 $
100+14,170 $
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2354

RoHS

Each
1+21,410 $
5+18,940 $
10+15,950 $
50+14,480 $
100+14,210 $
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
81Y6265

RoHS

Each
1+12,990 $
5+12,640 $
10+12,290 $
50+11,830 $
100+11,130 $
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
Fixed
20.32mm
6.88mm
-
10.16mm
4.5V
5.5V
IH Series
38K2342

RoHS

Each
1+13,230 $
5+12,910 $
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
04R8586

RoHS

Each
1+15,640 $
5+15,230 $
10+14,810 $
25+14,270 $
100+13,450 $
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
IH Series
04R8584

RoHS

Each
1+15,340 $
5+14,940 $
10+14,550 $
25+14,000 $
100+13,200 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
-
04R8588

RoHS

Each
1+15,640 $
5+15,230 $
10+14,810 $
25+14,270 $
100+13,450 $
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
-
04R8578

RoHS

Each
1+15,640 $
5+15,230 $
10+14,810 $
25+14,270 $
100+13,450 $
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
IH Series
04R8594

RoHS

Each
1+15,640 $
5+15,230 $
10+14,810 $
25+14,270 $
100+13,450 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
21.6V
26.4V
IH Series
04R8574

RoHS

Each
1+15,340 $
5+14,940 $
10+14,550 $
25+14,000 $
100+13,200 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
-
14M8369

RoHS

Each
1+15,640 $
5+15,230 $
10+14,810 $
25+14,270 $
100+13,450 $
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
-
04R8596

RoHS

Each
1+15,640 $
5+15,230 $
10+14,810 $
25+14,270 $
100+13,450 $
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
21.6V
26.4V
IH Series
38K2346

RoHS

Each
1+12,450 $
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2356

RoHS

Each
1+21,310 $
5+18,850 $
10+15,890 $
50+14,420 $
100+14,170 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
38K2358

RoHS

Each
1+15,240 $
5+14,850 $
10+14,420 $
50+13,890 $
100+13,070 $
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER