Isolated Through Hole DC / DC Converters :
40 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(32)
Height
=8.1mm
1
(4)
(1)
(9)
(36)
(1)
(20)
(4)
(35)
Power Supply Applications
(8)
DC / DC Converter Type
(40)
Input Ratio
(2)
(38)
Output Power Max
(32)
(1)
(2)
(1)
(2)
(1)
(1)
No. of Outputs
(25)
(15)
Output Voltage - Output 1
(5)
(11)
(14)
(10)
Output Current - Output 1
(6)
(6)
(2)
(6)
(3)
(5)
(4)
(2)
Output Voltage - Output 2
(6)
(6)
(3)
Output Current - Output 2
(6)
(6)
(3)
Emballage
(40)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,110 $ 5+23,490 $ 10+22,860 $ 25+22,040 $ 100+20,790 $ | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+20,150 $ 5+19,630 $ 10+19,120 $ 25+18,450 $ 100+17,430 $ | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+20,930 $ 5+20,410 $ 10+19,880 $ 25+19,170 $ 100+18,120 $ | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+20,930 $ 5+20,410 $ 10+19,880 $ 25+19,170 $ 100+18,120 $ | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+20,150 $ 5+19,630 $ 10+19,120 $ 25+18,450 $ 100+17,430 $ | - | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+23,130 $ 5+22,530 $ 10+21,940 $ 25+19,710 $ 100+18,590 $ | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+20,150 $ 5+19,630 $ 10+19,120 $ 25+18,450 $ 100+17,430 $ | - | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+20,150 $ 5+19,630 $ 10+19,120 $ 25+18,450 $ 100+17,430 $ | - | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+20,150 $ 5+19,630 $ 10+19,120 $ 25+18,450 $ 100+17,430 $ | - | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+20,930 $ 5+20,410 $ 10+19,880 $ 25+19,170 $ 100+18,120 $ | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+20,930 $ 5+20,410 $ 10+19,880 $ 25+19,170 $ 100+18,120 $ | - | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+20,150 $ 5+19,630 $ 10+19,120 $ 25+18,450 $ 100+17,430 $ | - | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+24,110 $ 5+23,490 $ 10+22,860 $ 25+22,040 $ 100+20,790 $ | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+20,150 $ 5+19,630 $ 10+19,120 $ 25+18,450 $ 100+17,430 $ | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+20,930 $ 5+20,410 $ 10+19,880 $ 25+19,170 $ 100+18,120 $ | - | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
13AJ0525 RoHS | XP POWER | Each | 1+23,270 $ 5+22,690 $ 10+22,090 $ 50+21,300 $ 100+20,090 $ | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | - | 14mm | 4.5V | 18V | ITR03 Series | ||||
13AJ0531 RoHS | XP POWER | Each | 1+23,270 $ 5+22,690 $ 10+22,090 $ 50+21,300 $ 100+20,090 $ | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | - | 14mm | 9V | 36V | ITR03 Series | ||||
Each | 180+58,830 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 180+57,780 $ | ITE | DIP | 4:1 | 16.5W | 1 Output | 15V | 1.1A | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 180+55,960 $ | ITE | DIP | 4:1 | 14.85W | 1 Output | 3.3V | 4.5A | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 180+52,360 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 2.25kV | 48V | CAN, CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
Each | 180+44,870 $ | ITE | DIP | 2:1 | 25.2W | 1 Output | 12V | 2.1A | - | - | - | 2.25kV | 48V | CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 36V | 75V | - | ||||||
Each | 180+51,230 $ 250+48,330 $ | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
Each | 180+47,940 $ | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 2.25kV | 48V | CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 36V | 75V | - | ||||||
Each | 180+54,150 $ | ITE | DIP | 4:1 | 16.5W | 1 Output | 15V | 1.1A | - | - | - | 2.25kV | 48V | - | Fixed | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||