0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
60M3542

RoHS

Each
72+117,280 $
-
Quarter Brick
150W
1 Output
12V
12.5A
1.5kV
-
Fixed, Adjustable
36.8mm
8.81mm
Through Hole
36.8mm
36V
75V
iQB Series
47Y9897

RoHS

Each
1+82,100 $
10+81,750 $
ITE
Eighth Brick
75W
1 Output
28V
2.67A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
60M3539

RoHS

Each
72+102,370 $
-
Quarter Brick
100W
1 Output
12V
-
1.5kV
-
Fixed, Adjustable
36.8mm
8.81mm
-
36.8mm
36V
75V
-
47Y9900

RoHS

Each
1+82,100 $
10+81,750 $
ITE
Eighth Brick
78W
1 Output
12V
6.5A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
47Y9899

RoHS

Each
1+82,100 $
10+81,750 $
ITE
Eighth Brick
68W
1 Output
15V
4.5A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
47Y9895

RoHS

Each
1+98,520 $
10+91,100 $
ITE
Eighth Brick
48W
1 Output
12V
4A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
18V
60V
iEA Series
41R6050

RoHS

Each
1+85,080 $
10+84,730 $
ITE
Eighth Brick
62.5W
1 Output
2.5V
25A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
47Y9901

RoHS

Each
1+82,100 $
10+81,750 $
ITE
Eighth Brick
78W
1 Output
12V
6.5A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
47Y9898

RoHS

Each
1+82,100 $
10+81,750 $
ITE
Eighth Brick
68W
1 Output
18V
3.75A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
47Y9902

RoHS

Each
1+82,100 $
10+81,750 $
ITE
Eighth Brick
75W
1 Output
5V
15A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
47Y9896

RoHS

Each
1+82,100 $
10+81,750 $
ITE
Eighth Brick
75W
1 Output
28V
2.67A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER