Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Height
=8.9mm
1
(4)
(1)
(9)
(36)
(1)
(20)
(4)
(35)
Power Supply Applications
(8)
DC / DC Converter Type
(5)
(3)
(1)
Input Ratio
(4)
(5)
Output Power Max
(3)
(1)
(1)
(4)
No. of Outputs
(6)
(3)
Output Voltage - Output 1
(1)
(2)
(4)
(2)
Output Current - Output 1
(2)
(1)
(3)
(1)
(1)
(1)
Output Voltage - Output 2
(2)
(1)
Output Current - Output 2
(2)
(1)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+92,090 $ 5+89,120 $ 10+87,860 $ 25+86,240 $ 50+85,190 $ Plus de tarifs | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | 8.9mm | Through Hole | 48.8mm | 9V | 36V | UEI30 Series | ||||||
Each | 1+69,500 $ 5+67,260 $ 10+66,300 $ 25+65,090 $ 50+64,250 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 2kV | 24V | CSA, IEC, UL | Fixed | 24.4mm | 8.9mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+70,270 $ 5+68,030 $ 10+67,070 $ 25+65,860 $ 50+65,020 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 2kV | 24V | - | Fixed | 24.4mm | 8.9mm | - | 27.9mm | 9V | 36V | BEI Series | |||||
Each | 168+82,540 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | 8.9mm | Through Hole | 48.8mm | 9V | 36V | UEI30 Series | ||||||
Each | 90+79,240 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 2.25kV | 48V | CSA, IEC, UL | Fixed | 24.4mm | 8.9mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
MURATA POWER SOLUTIONS | Each | 98+60,370 $ | ITE | Thirty Second Brick | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | UL | Fixed, Adjustable | 19.05mm | 8.9mm | Through Hole | 23.38mm | 36V | 75V | - | |||||
MURATA POWER SOLUTIONS | Each | 200+61,530 $ | ITE | Thirty Second Brick | 2:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 19.05mm | 8.9mm | Through Hole | 23.38mm | 36V | 75V | ULT Series | |||||
MURATA POWER SOLUTIONS | Each | 196+47,070 $ | - | Thirty Second Brick, DOSA | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | UL | Fixed, Adjustable | 19.05mm | 8.9mm | Through Hole | 23.38mm | 36V | 75V | - | |||||
MURATA POWER SOLUTIONS | Each | 98+60,370 $ | ITE | Thirty Second Brick | 2:1 | 24.75W | 1 Output | 3.3V | 7.5A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 19.05mm | 8.9mm | Through Hole | 23.38mm | 36V | 75V | ULT Series | |||||