0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

558 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1443

RoHS

Each
1+23,020 $
5+22,650 $
10+22,290 $
50+21,940 $
100+21,800 $
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
55AH0116

RoHS

Each
1+37,140 $
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
TEL 10
85Y2334

RoHS

Each
1+30,110 $
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2365

RoHS

Each
1+30,690 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 3 Series
98Y3983

RoHS

Each
1+33,750 $
5+32,870 $
10+32,000 $
25+30,830 $
100+29,080 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU03 Series
98Y3982

RoHS

Each
1+36,960 $
5+36,010 $
10+35,060 $
25+33,780 $
100+31,860 $
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU03 Series
85Y2840

RoHS

Date/Lot Code

Each
1+41,780 $
5+40,700 $
10+39,610 $
25+38,180 $
100+36,010 $
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
98Y3976

RoHS

Date/Lot Code

Each
1+33,750 $
5+32,870 $
10+32,000 $
25+30,830 $
100+29,080 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU03 Series
85Y2383

RoHS

Each
1+33,180 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2376

RoHS

Each
1+33,180 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
85Y2339

RoHS

Each
1+27,650 $
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2382

RoHS

Each
1+33,180 $
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2375

RoHS

Each
1+33,180 $
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
85Y2838

RoHS

Date/Lot Code

Each
1+41,780 $
5+40,700 $
10+39,610 $
25+38,180 $
100+36,010 $
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
85Y2380

RoHS

Each
1+30,690 $
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2335

RoHS

Each
1+30,490 $
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2360

RoHS

Each
1+30,690 $
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
45Y2519

RoHS

Each
1+28,670 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
THL 3WI Series
85Y2374

RoHS

Each
1+30,690 $
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
45Y2525

RoHS

Each
1+31,500 $
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
THL 3WI Series
85Y2341

RoHS

Each
1+30,110 $
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2340

RoHS

Each
1+30,110 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2336

RoHS

Each
1+27,650 $
ITE
DIP
2:1
2W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2337

RoHS

Each
1+27,650 $
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2368

RoHS

Each
1+33,180 $
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 3 Series
1-25 sur 558 articles
sur 23 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER