0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63W4319

RoHS

Each
1+42,960 $
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
11.1mm
-
9.2mm
21.8mm
36V
75V
TMR 3 Series
63W4307

RoHS

Each
1+45,230 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
-
Fixed
11.1mm
-
9.2mm
21.8mm
4.5V
9V
TMR 3 Series
63W4313

RoHS

Each
1+42,960 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
11.1mm
-
9.2mm
21.8mm
18V
36V
TMR 3 Series
29AM7288

RoHS

Each
1+14,280 $
10+13,920 $
25+13,540 $
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed
11.1mm
-
9.2mm
21.8mm
9V
36V
SPBW03 Series
41AC9372

RoHS

Each
192+57,310 $
250+56,160 $
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
-
-
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD85B Series
41AC9353

RoHS

Each
192+48,620 $
250+47,660 $
ITE
Sixteenth Brick
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD50B Series
83T6380

RoHS

Each
10+37,920 $
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
36V
75V
TMR 3
70W2313

RoHS

Each
10+37,920 $
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
36V
75V
-
74T7530

RoHS

Each
10+36,010 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
9V
18V
TMR 3
70W2311

RoHS

Each
10+36,010 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
36V
75V
TMR 3
70W2310

RoHS

Each
10+36,010 $
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
36V
75V
TMR 3
70W2312

RoHS

Each
10+37,920 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
36V
75V
TMR 3
70W2302

RoHS

Each
10+36,010 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
4.5V
9V
TMR 3 Series
04X5797

RoHS

Each
192+49,910 $
250+48,920 $
-
Sixteenth Brick
-
50W
1 Output
3.3V
15A
-
-
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD50B Series
63W4314

RoHS

Each
1+42,960 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
11.1mm
-
9.2mm
21.8mm
18V
36V
TMR 3 Series
70W2301

RoHS

Each
10+36,010 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
4.5V
9V
TMR 3 Series
70W2305

RoHS

Each
10+37,920 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
9V
18V
TMR 3 Series
70W2308

RoHS

Each
10+37,920 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
18V
36V
TMR 3 Series
70W2304

RoHS

Each
10+36,010 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
-
Fixed
11.1mm
Through Hole
9.2mm
21.8mm
9V
18V
TMR 3 Series
41AC9360

RoHS

Each
192+45,330 $
250+44,420 $
-
Sixteenth Brick
-
75W
1 Output
5V
15A
-
-
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD75B Series
41AC9369

RoHS

Each
192+60,610 $
250+59,400 $
-
Sixteenth Brick
-
85W
1 Output
5V
17A
-
-
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD85B Series
41AC9363

RoHS

Each
192+44,360 $
250+43,480 $
-
Sixteenth Brick
-
75W
1 Output
12V
6.25A
-
-
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD75B Series
41AC9366

RoHS

Each
192+64,820 $
250+62,620 $
-
Sixteenth Brick
-
75W
1 Output
3.3V
23A
-
-
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD75B Series
41AC9356

RoHS

Each
192+61,570 $
250+59,480 $
-
Sixteenth Brick
-
50W
1 Output
12V
4.17A
-
-
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD50B Series
29AM7289

RoHS

Each
1+20,600 $
5+20,190 $
10+19,780 $
25+19,370 $
50+18,960 $
Plus de tarifs
ITE & Industrial
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
-
Fixed
11.1mm
-
9.2mm
21.8mm
9V
36V
SPBW06 Series
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER