Isolated Through Hole DC / DC Converters :
76 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
(15)
(2)
(14)
(30)
Height
=9.5mm
1
(4)
(1)
(9)
(36)
(1)
(20)
(4)
(35)
Power Supply Applications
(60)
DC / DC Converter Type
(29)
(45)
(2)
Input Ratio
(30)
(14)
(2)
Output Power Max
(30)
(15)
(14)
(2)
(1)
(1)
(1)
(1)
No. of Outputs
(53)
(23)
Output Voltage - Output 1
(5)
(12)
(6)
(1)
(25)
(16)
(5)
(2)
Output Current - Output 1
(4)
(5)
(4)
(2)
(4)
(5)
(3)
(3)
Output Voltage - Output 2
(9)
(8)
(1)
(1)
(2)
(2)
Output Current - Output 2
(3)
(2)
(4)
(2)
(2)
(1)
(1)
(3)
Emballage
(76)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+107,830 $ | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.6mm | 9.5mm | Through Hole | 50.8mm | 36V | 75V | TEN 25 | ||||||
Each | 1+8,930 $ 100+8,040 $ 200+7,480 $ 500+7,010 $ 1000+6,660 $ | - | SIP | - | 3W | 2 Output | 12V | 125mA | -12V | -125mA | - | 3kV | 5V | - | Fixed | 7.2mm | 9.5mm | - | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | ||||||
Each | 1+8,530 $ 5+8,300 $ 10+8,080 $ 25+7,780 $ 100+7,340 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+103,240 $ 5+99,690 $ 10+96,120 $ 50+94,150 $ | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 18V | 36V | TEN 25 Series | ||||||
TRACO POWER | Each | 1+108,190 $ 5+104,680 $ 10+103,190 $ 50+99,860 $ | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 12V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+108,190 $ 5+104,680 $ 10+103,190 $ 50+99,860 $ | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 18V | 36V | TEN 25 Series | ||||||
TRACO POWER | Each | 1+144,430 $ | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 12V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+17,180 $ 5+15,260 $ 10+12,980 $ 50+11,830 $ 100+11,060 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6mm | 9.5mm | - | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
Each | 1+111,380 $ 5+107,770 $ 10+106,250 $ 50+102,800 $ | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | - | Fixed | 40.6mm | 9.5mm | - | 50.8mm | 18V | 36V | TEN 25 Series | ||||||
85AK2291 RoHS | Each | 1+214,650 $ 5+203,210 $ 10+197,500 $ 25+193,550 $ 50+189,600 $ Plus de tarifs | ITE | DIP | - | 397.5W | 1 Output | 15V | 26.5A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2283 RoHS | Each | 1+188,820 $ 5+185,280 $ 10+185,190 $ 25+185,110 $ 50+183,550 $ Plus de tarifs | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | - | - | 2.25kV | 24V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2301 RoHS | Each | 1+201,150 $ 5+192,330 $ 10+187,030 $ 25+183,290 $ 50+179,550 $ Plus de tarifs | ITE | DIP | - | 504W | 1 Output | 12V | 42A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS500 Series | |||||
85AK2289 RoHS | Each | 1+185,580 $ 5+185,570 $ 10+185,080 $ 25+184,590 $ 50+183,580 $ Plus de tarifs | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2299 RoHS | Each | 1+214,650 $ 5+203,210 $ 10+197,500 $ 25+193,550 $ 50+189,600 $ Plus de tarifs | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2281 RoHS | Each | 1+197,130 $ 5+190,670 $ 10+188,150 $ 25+184,860 $ 50+182,410 $ Plus de tarifs | ITE | DIP | - | 352W | 1 Output | 32V | 11A | - | - | - | 2.25kV | 24V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2285 RoHS | Each | 1+147,840 $ 5+143,720 $ 10+140,490 $ 25+137,440 $ 50+134,500 $ Plus de tarifs | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2273 RoHS | Each | 1+187,610 $ 5+181,300 $ 10+178,750 $ 25+175,430 $ 50+174,240 $ Plus de tarifs | ITE | DIP | - | 318W | 1 Output | 12V | 26.5A | - | - | - | 2.25kV | 24V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2287 RoHS | Each | 1+188,820 $ 5+180,570 $ 10+175,630 $ 25+172,120 $ 50+168,600 $ Plus de tarifs | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2275 RoHS | Each | 1+187,610 $ 5+182,670 $ 10+180,080 $ 25+176,740 $ 50+174,240 $ Plus de tarifs | ITE | DIP | - | 397.5W | 1 Output | 15V | 26.5A | - | - | - | 2.25kV | 24V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2297 RoHS | Each | 1+214,650 $ 5+203,210 $ 10+197,500 $ 25+193,550 $ 50+189,600 $ Plus de tarifs | ITE | DIP | - | 400W | 1 Output | 32V | 12.5A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2295 RoHS | Each | 1+187,610 $ 5+179,440 $ 10+174,540 $ 25+171,050 $ 50+167,550 $ Plus de tarifs | ITE | DIP | - | 392W | 1 Output | 28V | 14A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+10,020 $ 5+9,760 $ 10+9,510 $ 25+9,160 $ 100+8,640 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42A | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IV Series | ||||||
Each | 1+10,220 $ 5+9,950 $ 10+9,690 $ 25+9,340 $ 100+8,810 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 21.6V | 26.4V | - | ||||||
Each | 1+10,220 $ 5+9,950 $ 10+9,690 $ 25+9,340 $ 100+8,810 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 300mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 21.6V | 26.4V | - | ||||||
Each | 1+10,220 $ 5+9,950 $ 10+9,690 $ 25+9,340 $ 100+8,810 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IV Series | ||||||